XP Power JWL40 DC/DC Converter, 15V, -15 V/ 1.33 A, 36V dc Input, 9V Input 40 W, Through Hole, 105 °C Max Temp -40 °C

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
161-9272
제조사 부품 번호:
JWL4024D15
제조업체:
XP Power
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

XP Power

Product Type

DC/DC Converter

Output Voltage 1

15V, -15V

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

1.33A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

MTBF

320000000h

Isolation Voltage

1.5kV dc

Number of Pins

6

Package Type

2 x 1 in

Maximum Output Power

40W

Series

JWL40

Standards/Approvals

No

Width

25.4mm

Length

50.8mm

Depth

10.2mm

Maximum Operating Temperature

105°C

Efficiency

88%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - JWL40 Series of DC-DC Converters


The JWL40 series from XP Power offers a highly reliable range of regulated single and dual output, 40 W DC-DC converters. The series has been designed in a six-sided, 2” x 1” metal package with an industry standard footprint and features a 4:1 ultra-wide input voltage range.

40 W

1500 V dc Isolation

Operating temperature -40 °C to +100 °C

2” x 1” metal cased package

High-power density

4:1 ultra-wide input voltage range

Meets ITE safety approvals

Regulated single and dual output

3-year warranty

Remote on/off

XP Power - DC-DC Converters


관련된 링크들