XP Power ITW DC/DC Converter, 15V, -15 V/ 33 mA, 36V dc Input, 18V Input 1 W, Through Hole, 105 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
161-9188
제조사 부품 번호:
ITW2415S
제조업체:
XP Power
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

XP Power

Output Voltage 1

15V, -15V

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

33mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

2800000h

Number of Outputs

2

Number of Pins

6

Isolation Voltage

1.5kV dc

Maximum Output Power

1W

Package Type

SIP

Depth

11mm

Length

17mm

Series

ITW

Standards/Approvals

No

Width

7.62mm

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Efficiency

79%

COO (Country of Origin):
TW

XP Power - ITW Series Isolated DC-DC Converter


XP Power ITW series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITW series comes as a single or dual output converter.

Features and Benefits

Single & dual output.

No minimum load requirement, with a fully regulated output.

SMD Package.

Industry standard pinout.

Wide operating temperature of -40°C to +105°C.

XP Power - Isolated DC-DC Converters


관련된 링크들