XP Power ITV DC/DC Converter, 12V dc/ 83.3 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS 제품 번호:
- 161-9139
- 제조사 부품 번호:
- ITV2412SA
- 제조업체:
- XP Power
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 161-9139
- 제조사 부품 번호:
- ITV2412SA
- 제조업체:
- XP Power
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 26.4V dc | |
| Minimum Input Voltage | 21.6V | |
| Output Current 1 | 83.3mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 3600000h | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Depth | 10mm | |
| Length | 19.5mm | |
| Series | ITV | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 26.4V dc | ||
Minimum Input Voltage 21.6V | ||
Output Current 1 83.3mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 3600000h | ||
Isolation Voltage 3kV dc | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Depth 10mm | ||
Length 19.5mm | ||
Series ITV | ||
Standards/Approvals No | ||
Width 6mm | ||
Maximum Operating Temperature 105°C | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - ITV Series Isolated DC-DC Converter
XP Power ITV series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITV series comes as a single or dual output SIP packaged converter.
Features and Benefits
Single & dual output.
SIP Package.
Industry standard pinout.
MTBF >3.5 MHrs
Wide operating temperature of -40°C to +105°C, with a full load at 95°C ambient.
XP Power - Isolated DC-DC Converters
관련된 링크들
- XP Power ITV DC/DC Converter, 12V dc/ 83.3 mA, 13.2V dc Input, 12.8V Input 1 W, Through Hole, +105 °C Max Temp -40 °C
- XP Power ITV DC/DC Converter, 12V dc/ 83.3 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, +105 °C Max Temp -40 °C Min
- XP Power ITW DC/DC Converter, 12V dc/ 83 mA, 18V Input, 9V Input 1 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,
- XP Power ITV DC/DC Converter, 15V dc/ 66 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 105 °C Max Temp -40 °C Min
- XP Power ITV DC/DC Converter, 5V dc/ 200 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 105 °C Max Temp -40 °C Min
- XP Power ITV DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 105 °C Max Temp -40 °C Min
- XP Power ITV DC/DC Converter, 15V dc/ 66.7 mA, 13.2V dc Input, 12.8V Input 1 W, Through Hole, +105 °C Max Temp -40 °C
- XP Power ITV DC/DC Converter, 5V dc/ 200 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 105 °C Max Temp -40 °C Min