XP Power IU DC/DC Converter, 9V dc/ 222 mA, 9V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -45 °C Min Temp,

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
161-9120
제조사 부품 번호:
IU0509SA
제조업체:
XP Power
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

XP Power

Product Type

DC/DC Converter

Output Voltage 1

9V dc

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Output Current 1

222mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

1610000h

Number of Pins

8

Isolation Voltage

1kV dc

Package Type

SIP

Maximum Output Power

2W

Depth

11.1mm

Standards/Approvals

No

Width

9.2mm

Series

IU

Length

21.85mm

Maximum Operating Temperature

85°C

Efficiency

72%

Minimum Operating Temperature

-45°C

COO (Country of Origin):
TW

XP Power - IU Series of DC-DC Converters


The IU series from XP Power offers a highly reliable range of regulated single and dual output, 2 W, isolated DC-DC converters. The series features 1000 VDC in isolation (3000 VDC option available) and is available in either a DIP or SIP package. These compact DC-DC converters also attribute a 2:1 input range, continuous short circuit protection and a wide -40 °C to +85 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

2 W, Isolated DC-DC converters

1000 VDC in isolation, 3000 VDC option available

Regulated single and dual output

2:1 Input range

Industry standard SIP or DIP package

Continuous short circuit protection

Wide -40 °C to +85 °C operating temperature range

XP Power Isolated DC-DC Converters


관련된 링크들