XP Power IA DC/DC Converter, 9V, -9 V/ 55 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS 제품 번호:
- 161-9105
- 제조사 부품 번호:
- IA2409S
- 제조업체:
- XP Power
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 161-9105
- 제조사 부품 번호:
- IA2409S
- 제조업체:
- XP Power
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | XP Power | |
| Output Voltage 1 | 9V, -9V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 26.4V dc | |
| Output Current 1 | 55mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 1120000h | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Series | IA | |
| Width | 6.09mm | |
| Depth | 10.16mm | |
| Length | 19.3mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 76% | |
| 모두 선택 | ||
|---|---|---|
브랜드 XP Power | ||
Output Voltage 1 9V, -9V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 26.4V dc | ||
Output Current 1 55mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 1120000h | ||
Isolation Voltage 1kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Series IA | ||
Width 6.09mm | ||
Depth 10.16mm | ||
Length 19.3mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 76% | ||
- COO (Country of Origin):
- TW
XP Power - IA Series of Isolated DC-DC Converters
The IA series from XP Power offers a highly reliable range of dual output, 1 W, isolated DC-DC converters. The series features 1000 VDC in isolation and is available in both an industry standard SIP and DIP package. These dual output, DC-DC converters feature an industry standard pinout and have a wide -40 °C to +85 °C operating temperature.
1 W, isolated DC-DC converters
1000 VDC in isolation
Dual output
-40 °C to +85 °C Operating temperature
Available in both a SIP and DIP package
Up to 80% efficiency
XP Power - Isolated DC-DC Converters
관련된 링크들
- XP Power IA DC/DC Converter, 9V, -9 V/ 55 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IA DC/DC Converter, 15V dc/ 600 mA, 9V Input, 21.6V dc Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- XP Power IA DC/DC Converter, 9V, -9 V/ 55 mA, 12V dc Input, 0mV Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- XP Power IA DC/DC Converter, 9V, -9 V/ 55 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IA DC/DC Converter, 12V dc/ 600 mA, 18V Input, 9V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- XP Power IA DC/DC Converter, 15V dc/ 600 mA, 9V Input, 3V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 7-Pin
- XP Power IH DC/DC Converter, 9V dc/ 110 mA, 26.4V dc Input, 21.6V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IE DC/DC Converter, 9V dc/ 111 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min