XP Power JCM DC/DC Converter, 15V, -15 V/ 500 mA, 36V dc Input, 18V Input 15 W, Through Hole, 105 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 tube of 10 units)*

₩688,800.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 1 개 unit(s)이 배송 준비 됨

Tube(s)
Per Tube
한팩당*
절감
1 - 1₩688,800.00₩68,880.00-
2 - 3₩673,640.00₩67,364.002%
4 +₩659,160.00₩65,916.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
161-9037
제조사 부품 번호:
JCM1524D15
제조업체:
XP Power
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

XP Power

Output Voltage 1

15V, -15V

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

500mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

560000h

Number of Outputs

2

Number of Pins

6

Isolation Voltage

1.6kV dc

Package Type

1 x 1 in

Maximum Output Power

15W

Series

JCM

Depth

9.9mm

Width

25.4mm

Length

25.4mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Efficiency

89%

COO (Country of Origin):
TW

XP Power - JCM15 Series of Isolated DC-DC Converters


The JCM15 series from XP Power offers an excellent range of single and dual output, 15 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 89%. These compact DC-DC converters have a 2:1 input range and also feature very high power density.

15 W, isolated DC-DC converters

1600 VDC isolation

Single and dual outputs

2:1 input range

-40 °C to +105 °C Operating temperature

High efficiency up to 89%

Very high power density

Board mount

XP Power - DC-DC Converters


관련된 링크들