XP Power JTF DC/DC Converter, 12V dc/ 420 mA, 75V dc Input, 18V Input 10 W, Through Hole, +105 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
161-8968
제조사 부품 번호:
JTF1048D12
제조업체:
XP Power
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

420mA

Output Current 2

-0.42A

Mount Type

Through Hole

Output Voltage 2

-12V dc

Input Ratio

4:1

MTBF

1000000h

Number of Outputs

2

Isolation Voltage

1.6kV dc

Number of Pins

9

Maximum Output Power

10W

Package Type

DIP

Length

31.75mm

Width

20.32mm

Series

JTF

Standards/Approvals

RoHS

Depth

10.16mm

Efficiency

88%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
TW

XP Power – JTF10 Series of Isolated DC-DC Converters


The JTF10 series from XP Power offers a highly reliable range of single and dual output, 10 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 90%. These compact DC-DC converters have a wide 4:1 input range, feature standard remote on/off and have an operating temperature of -40 °C to +105 °C.

10 W, isolated DC-DC converters

1600 VDC isolation

High power density

Single and dual outputs

Wide 4:1 input range

-40 °C to +105 °C Operating temperature

High efficiency up to 90%

Industry standard package

Board mount

Standard remote on/off

XP Power - DC-DC Converters


관련된 링크들