TRACO POWER TMV DC/DC Converter, 15V dc/ 34 mA, 24V dc Input, 0mV Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS 제품 번호:
- 161-6721
- 제조사 부품 번호:
- TMV 2415D
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩97,320.00
재고있음
- 추가로 2026년 11월 05일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 1 | ₩97,320.00 | ₩9,732.00 |
| 2 - 3 | ₩95,180.00 | ₩9,518.00 |
| 4 + | ₩93,140.00 | ₩9,314.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 161-6721
- 제조사 부품 번호:
- TMV 2415D
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 0mV | |
| Output Current 1 | 34mA | |
| Output Current 2 | 34mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| MTBF | 2000000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 24 to ±10 V | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 5 | |
| Package Type | SIL | |
| Maximum Output Power | 1W | |
| Length | 19.5mm | |
| Depth | 10.2mm | |
| Series | TMV | |
| Standards/Approvals | No | |
| Width | 6.1mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 0mV | ||
Output Current 1 34mA | ||
Output Current 2 34mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
MTBF 2000000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 24 to ±10 V | ||
Isolation Voltage 3kV dc | ||
Number of Pins 5 | ||
Package Type SIL | ||
Maximum Output Power 1W | ||
Length 19.5mm | ||
Depth 10.2mm | ||
Series TMV | ||
Standards/Approvals No | ||
Width 6.1mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMV Series
The Traco Power TMV series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The SMD technology of these isolated converters makes it possible to offer a product with high performance at low cost. The TMV DC-DC converters require only 1.2 cm2 board space and are the perfect solution for space critical applications for board level power distribution.
Single-in-line (SIP) package
Isolated single and dual output models
I/O isolation 3000Vdc
High efficiency up to 81%
Operating temperature range –40°C to +85°C
Pin-compatible with other manufacturers
100% Burn-in (8 h)
Lead free design, RoHS compliant
관련된 링크들
- TRACOPOWER TMV DC/DC Converter, 15V dc/ 34 mA, 24V dc Input, 0V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMV DC/DC Converter, 12V/ 34 mA, 5V dc Input, 0V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMV DC/DC Converter, 15V dc/ 34 mA, 12V dc Input, 0V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMV DC/DC Converter, 15V dc/ 67 mA, 24V dc Input, 0V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp, 5-Pin
- TRACOPOWER TMV EN DC/DC Converter, 12V/ 34 mA, 5V dc Input, 0V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMV HI DC/DC Converter, 15V dc/ 66 mA, 26.4V dc Input, 21.6V Input 1 W, PCB, 95 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMV HI DC/DC Converter, 15V dc/ 33 mA, 26.4V dc Input, 21.6V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMV EN DC/DC Converter, 15V dc/ 34 mA, 12V dc Input, 0V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min