TRACOPOWER TEL 3 DC/DC Converter, 15V dc/ 100 mA, 9V dc Input, 4.5V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 161-6473
- 제조사 부품 번호:
- TEL 3-0523
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩245,460.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 1 | ₩245,460.00 | ₩24,546.00 |
| 2 - 3 | ₩240,040.00 | ₩24,004.00 |
| 4 + | ₩234,920.00 | ₩23,492.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 161-6473
- 제조사 부품 번호:
- TEL 3-0523
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 9V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | PCB | |
| Input Ratio | 3:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 12 | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Series | TEL 3 | |
| Width | 20.3mm | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Length | 32mm | |
| Efficiency | 74% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 9V dc | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Output Voltage 2 -15V dc | ||
Mount Type PCB | ||
Input Ratio 3:1 | ||
MTBF 1000000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 12 | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Series TEL 3 | ||
Width 20.3mm | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Length 32mm | ||
Efficiency 74% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEL 3 Series DC-DC Converter, ±15V DC Output Voltage, 3W Power Rating - TEL 3-0523
This isolated DC-DC converter offers efficient voltage regulation for a variety of applications. It transforms low input voltages from 4.5V to 9V DC into a stable output of ±15V DC, catering to professionals in automation and electronics. With a power rating of 3W, this Compact converter is suitable for powering sensitive electronic devices where consistent voltage is essential.
Features & Benefits
• Provides stable output voltage with ±1% load regulation
• Achieves up to 74% efficiency
• Compact size facilitates integration into limited spaces
• Features a 1.5 kV isolation voltage for enhanced safety
• Operates effectively in temperatures ranging from -40 to +85°C
• Through-hole mounting type allows for easy installation
Applications
• Suitable for industrial automation systems
• Applicable in telecommunications equipment
• Ideal for instrumentation and measurement devices
• Supports various electronic in the medical field
• Utilised in control systems for machinery and robotics
What is the maximum input voltage for this unit?
The maximum input voltage for proper operation is 9V DC.
Can it be used in outdoor applications?
It is recommended for indoor use, as exposure to extreme conditions may impact performance.
How does it handle voltage fluctuations?
It ensures consistent output voltage even with varying input voltages.
What kind of load can it support?
It can support a load of up to ±100mA without experiencing performance issues.
Is installation straightforward?
Yes, the through-hole mounting type simplifies the installation process.
Approvals
UL Recognised; EN60950; UL1950
관련된 링크들
- TRACOPOWER TEL 3 DC/DC Converter, 15V dc/ 100 mA, 9V dc Input, 4.5V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 2 DC/DC Converter, 15V dc/ 65 mA, 9V dc Input, 4.5V Input 2 W, PCB, 80 °C Max Temp -40 °C Min Temp, 6-Pin
- TRACOPOWER TEL 3 DC/DC Converter, 12V dc/ 250 mA, 75V dc Input, 36V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 3 DC/DC Converter, 12V dc/ 125 mA, 18V dc Input, 9V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 3 DC/DC Converter, 12V dc/ 125 mA, 75V dc Input, 36V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 3 DC/DC Converter, 5V dc/ 600 mA, 75V dc Input, 36V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 3 DC/DC Converter, 12V dc/ 200 mA, 36V dc Input, 18V Input 3 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 3 DC/DC Converter, 15V dc/ 100 mA, 18V dc Input, 9V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,