TRACOPOWER TEN 4 DC/DC Converter, 12V dc/ 165 mA, 75V Input, 18V Input 4 W, Through Hole, 75 °C Max Temp -40 °C Min
- RS 제품 번호:
- 161-6427
- 제조사 부품 번호:
- TEN 4-4822
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩919,700.00
일시적 품절
- 2027년 3월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 1 | ₩919,700.00 | ₩91,970.00 |
| 2 - 3 | ₩899,460.00 | ₩89,946.00 |
| 4 + | ₩880,160.00 | ₩88,016.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 161-6427
- 제조사 부품 번호:
- TEN 4-4822
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 75V | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 165mA | |
| Output Current 2 | 165mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 4W | |
| Package Type | Surface Mount | |
| Depth | 10mm | |
| Length | 31.8mm | |
| Width | 20.3mm | |
| Standards/Approvals | No | |
| Series | TEN 4 | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 75V | ||
Minimum Input Voltage 18V | ||
Output Current 1 165mA | ||
Output Current 2 165mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1000000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 4W | ||
Package Type Surface Mount | ||
Depth 10mm | ||
Length 31.8mm | ||
Width 20.3mm | ||
Standards/Approvals No | ||
Series TEN 4 | ||
Efficiency 85% | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 2.97 to 43W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 4 Series
The Traco Power TEN 4 series is a range of isolated, 4 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature up to +75°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 4 series comes with built-in EMI input filter and complies with EN 55022 and FCC, level A without external components. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring very wide operating voltage range.
Products not recommended for new designs please refer to the alternative at the bottom of the page
Ultra-wide 4:1 input range 9 – 36 Vdc or 18 – 75 Vdc
Full SMD design
High efficiency up to 85%
Indefinite short circuit protection
Reverse voltage protection
I/O isolation 1500 VDC
Input filter meets EN 55022, Class A and FCC, Level A
Shielded metal case with insulated baseplate
24-pin DIP with industry standard pinout
MTTF >1 Mio. h
Approvals
UL/cUL, UL File no.: E188913
Standards
UL 1950, IEC/EN 60950 Compliance up to 60 VDC input voltage (SELV limit)
관련된 링크들
- TRACOPOWER TEN 4 DC/DC Converter, 12V dc/ 165 mA, 75V Input, 18V Input 4 W, Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEN 4 DC/DC Converter, 12V dc/ 165 mA, 36V dc Input, 9V Input 4 W, Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEN 40 DC/DC Converter, 12V dc/ 1.8 A, 75V dc Input, 36V Input 40 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 30WIN DC/DC Converter, 12V, -12 V/ 1.25 A, 75V dc Input, 18V Input 30 W, PCB, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEN 5 DC/DC Converter, 12V dc/ 250 mA, 75V Input, 36V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 3 DC/DC Converter, 12V dc/ 125 mA, 75V Input, 36V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 12 DC/DC Converter, 12V dc/ 500 mA, 75V dc Input, 18V Input 12 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 8 DC/DC Converter, 12V dc/ 333 mA, 75V dc Input, 36V Input 8 W, Through Hole, 85 °C Max Temp -40 °C Min