TRACO POWER TEN 5WI DC/DC Converter, 3.3V dc/ 1.2 A, 36V dc Input, 9V Input 5 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS 제품 번호:
- 161-6412
- 제조사 부품 번호:
- TEN 5-2410WI
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2개 더 담고 ₩23,800.00 할인 받기
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩540,720.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 1 | ₩540,720.00 | ₩54,072.00 | - |
| 2 - 3 | ₩528,820.00 | ₩52,882.00 | ₩23,800.00 |
| 4 + | ₩517,460.00 | ₩51,746.00 | ₩93,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 161-6412
- 제조사 부품 번호:
- TEN 5-2410WI
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.2A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 800000h | |
| Number of Outputs | 1 | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 5W | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Depth | 10mm | |
| Series | TEN 5WI | |
| Width | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 76% | |
| Maximum Operating Temperature | 85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.2A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 800000h | ||
Number of Outputs 1 | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 5W | ||
Length 32mm | ||
Standards/Approvals No | ||
Depth 10mm | ||
Series TEN 5WI | ||
Width 20mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 76% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 5WI Series
The Traco Power TEN 5WI series is a range of isolated, 5 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +70°C. The full SMD design of these high performance DC-DC converters guarantees high reliability. The TEN 5WI series comes with built-in EMI input filter and complies with EN 55022 Class A and FCC level A. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring very wide operating voltage range.
Ultra wide 4:1 input range
DIP-24 Package with standard pinout
Full SMD design
Extended operating temperature range –40°C to +85°C
High efficiency
Excellent load and line regulation
Indefinite short circuit protection
I/O isolation 1500VDC
Built-in Filter to meet EN 55022, Class A and FCC, level A
Lead-free design, fully RoHS compliant
Approvals
CSA File No. 226037
Standards
cUL/UL 60950-1 , IEC/EN 60950-1
관련된 링크들
- TRACOPOWER TEN 5WI DC/DC Converter, 3.3V dc/ 1.2 A, 36V dc Input, 9V Input 5 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 15WI DC/DC Converter, 3.3V dc/ 3 A, 36V dc Input, 9V Input 15 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 3WI DC/DC Converter, 3.3V dc/ 750 mA, 36V dc Input, 9V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8WI DC/DC Converter, 3.3V dc/ 2.4 A, 36V dc Input, 9V Input 8 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 5WI DC/DC Converter, 5V dc/ 1 A, 75V dc Input, 18V Input 5 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 5WI DC/DC Converter, 12V dc/ 500 mA, 36V dc Input, 9V Input 5 W, Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 5WI DC/DC Converter, 5V, -5 V/ 500 mA, 36V dc Input, 9V Input 6 W, PCB, 70 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 5WI DC/DC Converter, 5V, -5 V/ 500 mA, 75V dc Input, 18V Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp,