TRACOPOWER TEN 40 DC/DC Converter, 12V dc/ 3.3 A, 18V dc Input, 9V Input 40 W, PCB, 75 °C Max Temp -40 °C Min Temp,

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 5 units)*

₩692,520.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 1 개 unit(s)이 배송 준비 됨

Tube(s)
Per Tube
한팩당*
1 - 1₩692,520.00₩138,504.00
2 - 3₩677,280.00₩135,456.00
4 +₩662,740.00₩132,548.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
161-6365
제조사 부품 번호:
TEN 40-1212
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

3.3A

Mount Type

PCB

Input Ratio

2:1

MTBF

920000h

Number of Outputs

1

Output Voltage Adjustment Range

10 %

Number of Pins

9

Isolation Voltage

1.5kV dc

Maximum Output Power

40W

Package Type

Shielded Metal Case with Insulated Baseplate

Series

TEN 40

Length

50.8mm

Standards/Approvals

No

Width

50.8mm

Depth

10.2mm

Maximum Operating Temperature

75°C

Efficiency

86%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 40W Single/Triple Output Regulated Isolated DC-DC Converter - TEN 40 Series


40W single/triple output regulated isolated DC-DC converters with a high power density. These single/triple output regulated isolated DC-DC converters have a high efficiency which allow an operating temperature range from -40°C to + 70°C. This series of single/triple output regulated isolated DC-DC converters are suitable for use in communication systems, industrial electronics and distributed power systems.

Very high power density: 40W in a 51x51x10mm package

Wide 2:1 input range

Models with single, and triple output

Very high efficiency up to 89%

Remote on/off

Short circuit protection

Shielded metal case

Note

Single o/p derates above 45°C, Triple o/p derates above 40°C.

관련된 링크들