TRACO POWER TIM 3.5 DC/DC Converter, 15V dc/ 234 mA, 75V dc Input, 36V Input 3.5 W, Surface, 90 °C Max Temp -40 °C Min
- RS 제품 번호:
- 152-6853
- 제조사 부품 번호:
- TIM 3.5-4813SM
- 제조업체:
- TRACO POWER
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩606,400.00
일시적 품절
- 2027년 4월 20일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 4 | ₩606,400.00 | ₩60,640.00 |
| 5 - 9 | ₩591,240.00 | ₩59,124.00 |
| 10 + | ₩576,460.00 | ₩57,646.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 152-6853
- 제조사 부품 번호:
- TIM 3.5-4813SM
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 234mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| MTBF | 5041000h | |
| Isolation Voltage | 5kV ac | |
| Number of Pins | 16 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 3.5W | |
| Length | 24.3mm | |
| Standards/Approvals | No | |
| Depth | 10.5mm | |
| Width | 14.4mm | |
| Series | TIM 3.5 | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 234mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
MTBF 5041000h | ||
Isolation Voltage 5kV ac | ||
Number of Pins 16 | ||
Package Type Surface Mount | ||
Maximum Output Power 3.5W | ||
Length 24.3mm | ||
Standards/Approvals No | ||
Depth 10.5mm | ||
Width 14.4mm | ||
Series TIM 3.5 | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
- COO (Country of Origin):
- TW
Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt
3.5 Watt DC/DC converter in SMD-16 package
Certification to IEC/ES 60601-1 3rd edition for 2 x MOPP
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Risk management file acc. ISO 14971
Quality to ISO 13485, IPC-A-610 level 3
5-year product warranty
2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75
Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Low leakage current
Input filter to meet EN55022 class A
관련된 링크들
- TRACOPOWER TIM 3.5 Isolated DC-DC Converter, 15V dc/ 234 mA, 75V dc Input, 36V Input 3.5 W, Surface, 90 °C Max Temp -40
- TRACOPOWER TIM 3.5 DC/DC Converter, 15V dc/ 234 mA, 75V dc Input, 36V Input 3.5 W, Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TIM 3.5 DC/DC Converter, 15V dc/ 234 mA, 18V dc Input, 9V Input 3.5 W, Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TIM 3.5 Isolated DC-DC Converter, 15V dc/ 234 mA, 18V dc Input, 9V Input 3.5 W, Surface, 90 °C Max Temp -40
- TRACOPOWER TIM 3.5 DC/DC Converter, 15V dc/ 234 mA, 36V dc Input, 18V Input 3.5 W, Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TIM 3.5 DC/DC Converter, 15V dc/ 234 mA, 18V dc Input, 9V Input 3.5 W, Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TIM 3.5 DC/DC Converter, 15V dc/ 234 mA, 12V dc Input, 4.5V Input 3.5 W, Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TIM 3.5 Isolated DC-DC Converter, 15V dc/ 234 mA, 12V dc Input, 4.5V Input 3.5 W, Through Hole, 90 °C Max