TRACOPOWER TIM 3.5 DC/DC Converter, 12V dc/ 292 mA, 36V dc Input, 18V Input 3.5 W, Surface, 90 °C Max Temp -40 °C Min
- RS 제품 번호:
- 152-6845
- 제조사 부품 번호:
- TIM 3.5-2412SM
- 제조업체:
- TRACOPOWER
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩589,380.00
일시적 품절
- 2027년 3월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 4 | ₩589,380.00 | ₩58,938.00 |
| 5 - 9 | ₩574,640.00 | ₩57,464.00 |
| 10 + | ₩560,280.00 | ₩56,028.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 152-6845
- 제조사 부품 번호:
- TIM 3.5-2412SM
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 292mA | |
| Mount Type | Surface | |
| Input Ratio | 1:12 | |
| MTBF | 5040000h | |
| Number of Outputs | 1 | |
| Number of Pins | 16 | |
| Isolation Voltage | 5kV ac | |
| Package Type | Surface Mount | |
| Maximum Output Power | 3.5W | |
| Length | 24.3mm | |
| Depth | 10.5mm | |
| Width | 18.1mm | |
| Standards/Approvals | No | |
| Series | TIM 3.5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 83% | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 292mA | ||
Mount Type Surface | ||
Input Ratio 1:12 | ||
MTBF 5040000h | ||
Number of Outputs 1 | ||
Number of Pins 16 | ||
Isolation Voltage 5kV ac | ||
Package Type Surface Mount | ||
Maximum Output Power 3.5W | ||
Length 24.3mm | ||
Depth 10.5mm | ||
Width 18.1mm | ||
Standards/Approvals No | ||
Series TIM 3.5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 83% | ||
- COO (Country of Origin):
- TW
TRACOPOWER TIM 3.5 Series DC-DC Converter, 12V DC Output Voltage, 3.5W Power Rating - TIM 3.5-2412SM
This compact, isolated DC-DC converter provides a dependable solution for diverse applications. Designed for PCB mounting, it operates within an input voltage range of 18 to 36 V DC, delivering a stable 12 V DC output. The converter meets rigorous medical safety standards, making it suitable for critical environments. Its robust functionalities ensure optimal performance and safety in automation, electrical, and mechanical sectors.
Features & Benefits
• High efficiency rating of 83% to minimise energy loss
• Reinforced I/O isolation rated at 5000 V AC for enhanced safety
• Operating temperature range from -40 to +90°C accommodates varied conditions
• Low leakage current of less than 2μA improves patient safety in medical applications
• Compact SMD-16 package allows for space-efficient integration
• Complies with IEC/EN/ES 60601-1 for medical equipment regulations
Applications
• Used in medical equipment requiring stable power supplies
• Ideal for industrial control systems and automation tasks
• Suitable for transportation systems needing efficient energy conversion
• Effective in measurement equipment where precision is crucial
What input voltage range is compatible with this device?
It accepts input voltages from 18 to 36 V DC, providing versatility for various applications.
How does the isolation voltage enhance safety?
The 5000 V AC rated isolation voltage reduces the risk of electric shock, making it suitable for medical and sensitive electronic applications.
What are the implications of the low leakage current in this converter?
With a leakage current of less than 2μA, electrical hazards in medical environments are minimised, ensuring patient safety during operation.
What is the significance of its compliance with medical standards?
Compliance with standards such as IEC/EN/ES 60601-1 confirms that the converter is safe and reliable for use in medical devices, adhering to strict regulatory requirements.
관련된 링크들
- TRACOPOWER TIM 3.5 DC/DC Converter, 12V dc/ 292 mA, 36V dc Input, 18V Input 3.5 W, Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TIM 3.5 DC/DC Converter, 12V dc/ 292 mA, 75V dc Input, 36V Input 3.5 W, Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TIM 3.5 DC/DC Converter, 12V dc/ 292 mA, 18V dc Input, 9V Input 3.5 W, Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TIM 3.5 DC/DC Converter, 12V dc/ 292 mA, 12V dc Input, 4.5V Input 3.5 W, Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TIM 3.5 DC/DC Converter, 12V dc/ 292 mA, 18V dc Input, 9V Input 3.5 W, Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TIM 3.5 DC/DC Converter, 12V dc/ 292 mA, 75V dc Input, 36V Input 3.5 W, Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TIM 3.5 DC/DC Converter, 12V dc/ 292 mA, 12V dc Input, 4.5V Input 3.5 W, Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TIM 3.5 DC/DC Converter, 5V dc/ 700 mA, 75V dc Input, 36V Input 3.5 W, Surface, 90 °C Max Temp -40 °C Min