TRACOPOWER TIM 2 DC/DC Converter, 15V dc/ 67 mA, 75V dc Input, 36V Input 2 W, Through Hole, +105 °C Max Temp -40 °C Min
- RS 제품 번호:
- 152-6562
- 제조사 부품 번호:
- TIM 2-4823
- 제조업체:
- TRACOPOWER
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩464,980.00
일시적 품절
- 2027년 3월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 4 | ₩464,980.00 | ₩46,498.00 |
| 5 - 9 | ₩453,360.00 | ₩45,336.00 |
| 10 + | ₩442,040.00 | ₩44,204.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 152-6562
- 제조사 부품 번호:
- TIM 2-4823
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 67mA | |
| Output Current 2 | 67mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -15V dc | |
| MTBF | 6809000h | |
| Number of Outputs | 2 | |
| Number of Pins | 7 | |
| Isolation Voltage | 5kV ac | |
| Package Type | DIP | |
| Maximum Output Power | 2W | |
| Depth | 10.2mm | |
| Series | TIM 2 | |
| Length | 24.3mm | |
| Standards/Approvals | No | |
| Width | 14.4mm | |
| Efficiency | 82% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 67mA | ||
Output Current 2 67mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -15V dc | ||
MTBF 6809000h | ||
Number of Outputs 2 | ||
Number of Pins 7 | ||
Isolation Voltage 5kV ac | ||
Package Type DIP | ||
Maximum Output Power 2W | ||
Depth 10.2mm | ||
Series TIM 2 | ||
Length 24.3mm | ||
Standards/Approvals No | ||
Width 14.4mm | ||
Efficiency 82% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- TW
Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt
2 Watt DC/DC converter in DIP-16 package
Certification to IEC/ES 60601-1 3rd edition for 2 x MOPP
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Risk management file acc. ISO 14971
Quality to ISO 13485, IPC-A-610 level 3
5-year product warranty
2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75
Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Low leakage current
Input filter to meet EN55022 class A
관련된 링크들
- TRACOPOWER TIM 2 DC/DC Converter, 15V dc/ 67 mA, 75V dc Input, 36V Input 2 W, Surface, +105 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TIM 2 DC/DC Converter, 15V dc/ 134 mA, 36V dc Input, 18V Input 2 W, Surface, +105 °C Max Temp -40 °C Min
- TRACOPOWER TIM 2 DC/DC Converter, 15V dc/ 134 mA, 75V dc Input, 36V Input 2 W, Surface, +105 °C Max Temp -40 °C Min
- TRACOPOWER TIM 2 DC/DC Converter, 12V dc/ 167 mA, 75V dc Input, 36V Input 2 W, Surface, +105 °C Max Temp -40 °C Min
- TRACOPOWER TIM 2 Isolated DC-DC Converter, 12V dc/ 83 mA, 75V dc Input, 36V Input 2 W, Surface, +105 °C Max Temp -40 °C
- TRACOPOWER TIM 2 Isolated DC-DC Converter, 24V dc/ 83 mA, 18V dc Input, 9V Input 2 W, Surface, +105 °C Max Temp -40 °C
- TRACOPOWER TIM 2 Isolated DC-DC Converter, 12V dc/ 83 mA, 18V dc Input, 9V Input 2 W, Surface, +105 °C Max Temp -40 °C
- TRACOPOWER TIM 2 Isolated DC-DC Converter, 15V dc/ 134 mA, 75V dc Input, 36V Input 2 W, Surface, +105 °C Max Temp -40 °C