TRACO POWER TIM 2 DC/DC Converter, 24V dc/ 83 mA, 18V dc Input, 9V Input 2 W, Through Hole, +105 °C Max Temp -40 °C Min
- RS 제품 번호:
- 152-6548
- 제조사 부품 번호:
- TIM 2-1215
- 제조업체:
- TRACO POWER
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩436,240.00
마지막 RS 재고
- 최종적인 2 개 unit(s)이 배송 준비 됨
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 4 | ₩436,240.00 | ₩43,624.00 |
| 5 - 9 | ₩425,340.00 | ₩42,534.00 |
| 10 + | ₩414,720.00 | ₩41,472.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 152-6548
- 제조사 부품 번호:
- TIM 2-1215
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 83mA | |
| Mount Type | Through Hole | |
| MTBF | 6809000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 5kV ac | |
| Number of Pins | 7 | |
| Package Type | DIP | |
| Maximum Output Power | 2W | |
| Series | TIM 2 | |
| Width | 14.4mm | |
| Standards/Approvals | No | |
| Length | 24.3mm | |
| Depth | 10.2mm | |
| Efficiency | 82% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 83mA | ||
Mount Type Through Hole | ||
MTBF 6809000h | ||
Number of Outputs 1 | ||
Isolation Voltage 5kV ac | ||
Number of Pins 7 | ||
Package Type DIP | ||
Maximum Output Power 2W | ||
Series TIM 2 | ||
Width 14.4mm | ||
Standards/Approvals No | ||
Length 24.3mm | ||
Depth 10.2mm | ||
Efficiency 82% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- TW
Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt
2 Watt DC/DC converter in DIP-16 package
Certification to IEC/ES 60601-1 3rd edition for 2 x MOPP
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Risk management file acc. ISO 14971
Quality to ISO 13485, IPC-A-610 level 3
5-year product warranty
2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75
Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Low leakage current
Input filter to meet EN55022 class A
관련된 링크들
- TRACO POWER TIM 2 Isolated DC-DC Converter, 24V dc/ 83 mA, 18V dc Input, 9V Input 2 W, Surface, +105 °C Max Temp -40 °C
- TRACO POWER TIM 2 Isolated DC-DC Converter, 24V dc/ 83 mA, 18V dc Input, 9V Input 2 W, Through Hole, +105 °C Max Temp
- TRACO POWER TIM 2 DC/DC Converter, 24V dc/ 83 mA, 18V dc Input, 9V Input 2 W, Surface, +105 °C Max Temp -40 °C Min Temp,
- TRACO POWER TIM 2 DC/DC Converter, 12V dc/ 83 mA, 75V dc Input, 36V Input 2 W, Surface, +105 °C Max Temp -40 °C Min
- TRACO POWER TIM 2 Isolated DC-DC Converter, 12V dc/ 83 mA, 75V dc Input, 36V Input 2 W, Surface, +105 °C Max Temp -40 °C
- TRACO POWER TIM 2 Isolated DC-DC Converter, 12V dc/ 83 mA, 36V dc Input, 18V Input 2 W, Surface, +105 °C Max Temp -40 °C
- TRACO POWER TIM 2 DC/DC Converter, 24V dc/ 83 mA, 36V dc Input, 18V Input 2 W, Surface, +105 °C Max Temp -40 °C Min
- TRACO POWER TIM 2 DC/DC Converter, 12V dc/ 83 mA, 36V dc Input, 18V Input 2 W, Surface, +105 °C Max Temp -40 °C Min