TRACOPOWER TIM 2 DC/DC Converter, 5V dc/ 400 mA, 12V dc Input, 4.5V Input 2 W, Through Hole, 95 °C Max Temp -40 °C Min
- RS 제품 번호:
- 152-6539
- 제조사 부품 번호:
- TIM 2-0911
- 제조업체:
- TRACOPOWER
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩424,020.00
일시적 품절
- 2027년 3월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 4 | ₩424,020.00 | ₩42,402.00 |
| 5 - 9 | ₩413,420.00 | ₩41,342.00 |
| 10 + | ₩403,100.00 | ₩40,310.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 152-6539
- 제조사 부품 번호:
- TIM 2-0911
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 400mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 6809000h | |
| Isolation Voltage | 5kV ac | |
| Number of Pins | 7 | |
| Maximum Output Power | 2W | |
| Package Type | DIP | |
| Depth | 10.2mm | |
| Series | TIM 2 | |
| Standards/Approvals | No | |
| Width | 14.4mm | |
| Length | 24.3mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 78% | |
| Maximum Operating Temperature | 95°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 400mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 6809000h | ||
Isolation Voltage 5kV ac | ||
Number of Pins 7 | ||
Maximum Output Power 2W | ||
Package Type DIP | ||
Depth 10.2mm | ||
Series TIM 2 | ||
Standards/Approvals No | ||
Width 14.4mm | ||
Length 24.3mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 78% | ||
Maximum Operating Temperature 95°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TIM 2 Series DC-DC Converter, 5V DC Output Voltage, 2W Power Rating - TIM 2-0911
This isolated DC-DC converter is suited for medical and industrial applications, providing a stable 5V output from an input voltage range of 4.5V to 12V with a power rating of 2W. The device is designed for high efficiency and safety, making it appropriate for sensitive electronic environments.
Features & Benefits
• Compact DIP-16 package enables straightforward PCB integration
• Low leakage current under 2μA ensures safe operation
• Operating temperature range from -40 to +95°C enhances versatility
• Complies with medical standards for increased reliability
• Efficiency rating of 78% optimises energy consumption
Applications
• Utilised in medical devices that require strict compliance
• Suitable for automation systems needing consistent power
• Essential for isolating electrical equipment from patient parts
• Ideal for electronic devices functioning in extreme conditions
What input voltage range can be utilised with this converter?
The converter operates within an input voltage range of 4.5V to 12V, accommodating various applications.
How does the isolation voltage benefit the device?
The 5 kV isolation voltage safely separates electrical components, mitigating the risk of electrical shock.
Is the device suitable for high-altitude operations?
Yes, it is certified for operation up to 5000m altitude, making it adaptable for different environments.
What measures are in place for short circuit protection?
It features continuous protection with automatic recovery to assure safe operation during faults.
Can this converter be employed in applications requiring low noise?
Yes, the converter is designed to minimise ripple and noise, making it suitable for sensitive electronic applications.
관련된 링크들
- TRACOPOWER TIM 2 DC/DC Converter, 5V dc/ 400 mA, 12V dc Input, 4.5V Input 2 W, Surface, +105 °C Max Temp -40 °C Min
- TRACOPOWER TIM 2 DC/DC Converter, 5V dc/ 400 mA, 18V dc Input, 9V Input 2 W, Surface, 95 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TIM 2 DC/DC Converter, 9V dc/ 222 mA, 24V dc Input, 24V dc Input 2 W, PCB, 95 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TIM 3.5 DC/DC Converter, 5V dc/ 700 mA, 12V dc Input, 4.5V Input 3.5 W, Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TIM-6 DC/DC Converter, 5V dc/ 1.2 A, 75V Input, 36V Input 6 W, PCB, 95 °C Max Temp -40 °C Min Temp DIP-24
- TRACOPOWER TIM-6 DC/DC Converter, 5V dc/ 1.2 A, 18V Input, 9V Input 6 W, PCB, 95 °C Max Temp -40 °C Min Temp DIP-24
- TRACOPOWER TIM-6 DC/DC Converter, 5V dc/ 1.2 A, 36V Input, 18V Input 6 W, PCB, 95 °C Max Temp -40 °C Min Temp DIP-24
- TRACOPOWER TIM-6 DC/DC Converter, 15V dc/ 200 mA, 18V Input, 9V Input 6 W, PCB, 95 °C Max Temp -40 °C Min Temp DIP-24