TRACO POWER TVN 3 DC/DC Converter, 12V dc/ 250 mA, 13.2V dc Input, 4.5V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp

대량 구매 할인 받기

5개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 tube of 10 units)*

₩578,060.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
절감
1 - 4₩578,060.00₩57,806.00-
5 - 9₩563,620.00₩56,362.002%
10 +₩549,520.00₩54,952.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
146-5915
제조사 부품 번호:
TVN 3-0912
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

4.5V

Output Current 1

250mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

5600000h

Isolation Voltage

1.6kV dc

Package Type

SIP

Maximum Output Power

3W

Series

TVN 3

Standards/Approvals

No

Length

21.8mm

Depth

11.2mm

Width

9.6mm

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

83%

COO (Country of Origin):
TW
The THM 15WI series is a range of medical 15 Watt DC/DC converters in 1.6” x 1.0” plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2.5 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485.

I/O isolation 5000 VACrms rated for 250 VACrms working voltage

Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP

Risk management process according to ISO 14971 including risk management file

Extended operating temperature range –40°C to 85°C.

EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A

관련된 링크들