TRACO POWER TDN 1WISM DC/DC Converter, 15V dc/ 35 mA, 36V dc Input, 9V Input 1 W, Surface, 90 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

3개 더 담고 ₩2,640.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩35,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 17 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 2₩35,420.00-
3 - 4₩34,540.00₩2,640.00
5 +₩34,000.00₩7,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
143-7562
Distrelec 제품 번호:
301-04-541
제조사 부품 번호:
TDN 1-2423WISM
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

35mA

Output Current 2

35mA

Output Voltage 2

-15V dc

Mount Type

Surface

Input Ratio

4:1

MTBF

8400000h

Number of Outputs

2

Number of Pins

8

Isolation Voltage

1.6kV dc

Maximum Output Power

1W

Package Type

Surface Mount

Length

13.2mm

Depth

9.9mm

Standards/Approvals

No

Width

9.1mm

Series

TDN 1WISM

Minimum Operating Temperature

-40°C

Efficiency

81%

Maximum Operating Temperature

90°C

TRACOPOWER TDN 1WISM Series DC-DC Converter, ±15V DC Output Voltage, 1W Power Rating - TDN 1-2423WISM


This DC-DC converter offers a solution for converting a wide range of input voltages. With a ±15 V DC output, it operates efficiently across temperatures from -40 to +90°C. Its Compact module design is Ideal for applications where space is limited, yet performance remains essential, making it suitable for automation, electronics, and electrical systems.

Features & Benefits


• Compact SMD design enhances layout flexibility

• I/O isolation voltage of 1.6kV supports safe operation

• Fully regulated outputs for consistent performance

• Short circuit protection promotes device longevity

• Wide input voltage range simplifies integration

• Designed for high efficiency at 81%, reducing energy loss

Applications


• Fit for automation systems needing Compact power solutions

• Ideal for PCB with limited space

• Functions in devices where reliability across varying temperatures is essential

• Compliant with environments meeting MIL-STD 810F standards

What is the input voltage range for usage?


The input voltage range is from 9 V to 36 V DC, providing flexibility for various applications.

How is the remote On/Off feature implemented?


This feature is activated through a current-controlled signal, allowing straightforward remote power management.

What safety standards does the converter meet?


It is designed to comply with IEC/EN 62368-1 standards, ensuring adherence to necessary safety guidelines for modern applications.

관련된 링크들