BEL POWER SOLUTIONS INC RCM500 DC/DC Converter, 24V/, 137.5V Input 21 A, 77V Input, Chassis Mount, 70 °C Max Temp -40 °C

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
141-8738
제조사 부품 번호:
110RCM500-24DMQF
제조업체:
BEL POWER SOLUTIONS INC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

BEL POWER SOLUTIONS INC

Product Type

DC/DC Converter

Output Voltage 1

24V

Maximum Input Voltage

137.5V

Minimum Input Voltage

77V

Output Current 1

21A

Mount Type

Chassis Mount

MTBF

1040000h

Number of Outputs

1

Isolation Voltage

4.2kV

Maximum Output Power

500W

Standards/Approvals

UL, EN, IEC, CSA

Width

141mm

Series

RCM500

Depth

38mm

Length

209mm

Weight

530g

Efficiency

96%

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
SK
Rugged Melcher™ Cassettes style converters, with their one to three fully-isolated and regulated outputs, are well-suited for applications from rail, communications and industrial where tough, reliable power is paramount.

The RCM500 and RCM1000 Series converters are reliable power supplies for railway and transportation systems. They are optimized for 110 V railway batteries. The output delivers 24 V with 500 or 1000 W. The converters are designed for chassis mounting and exhibit a closed housing with cooling slots. Many options are available, such as an output ORing FET for redundant operation, output voltage adjustment, interruption time of 10 ms (class ST2), shutdown input, and a monitoring relay (change-over contact).

RoHS lead-free-solder product

Optimized for 72 V or 110 V railway batteries

Output voltage 24 V

Closed housing for chassis mounting

Extremely high efficiency and high power density

Low inrush current

3 connectors: Input, output, auxiliary (option)

Overtemperature, overvoltage, overcurrent, and overload

protection

Many options available

Compliant to EN 50155, EN 50121-3-2

Fire and smoke: compliant to EN 45545 and NFPA 130.

관련된 링크들