TRACO POWER TDN 5WISM DC/DC Converter, 5V/ 1 A, 75V Input, 18V Input 5 W, Surface, 75 °C Max Temp -40 °C Min Temp, 8-Pin
- RS 제품 번호:
- 141-8479
- 제조사 부품 번호:
- TDN 5-4811WISM
- 제조업체:
- TRACO POWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
일시적 품절
- RS 제품 번호:
- 141-8479
- 제조사 부품 번호:
- TDN 5-4811WISM
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Output Voltage 1 | 5V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1A | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| MTBF | 2960000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 8 | |
| Maximum Output Power | 5W | |
| Package Type | Surface Mount | |
| Depth | 9.9mm | |
| Width | 9.1mm | |
| Standards/Approvals | No | |
| Length | 13.2mm | |
| Series | TDN 5WISM | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 81% | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Output Voltage 1 5V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V | ||
Minimum Input Voltage 18V | ||
Output Current 1 1A | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
MTBF 2960000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV | ||
Number of Pins 8 | ||
Maximum Output Power 5W | ||
Package Type Surface Mount | ||
Depth 9.9mm | ||
Width 9.1mm | ||
Standards/Approvals No | ||
Length 13.2mm | ||
Series TDN 5WISM | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Efficiency 81% | ||
Ultra Compact SMD package 13.2 x 9.1 x 10.2 mm
Fully regulated outputs
I/O-isolation 1500 VDC
Operating temperature range -40°C to +75°C
Short circuit protection
Remote On/Off
3-year product warranty
The TDN 1WISM Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a Compact cubical package of only 1.23 cm3. Full load operation is reliable up to 90°C environment temperature. With 1500 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
관련된 링크들
- TRACOPOWER TDN 5WISM DC/DC Converter, 5V/ 1 A, 75V Input, 18V Input 5 W, Surface, 75 °C Max Temp -40 °C Min Temp, 8-Pin
- TRACOPOWER TDN 3WISM DC/DC Converter, 5V dc/ 600 mA, 75V dc Input, 18V Input 3 W, Surface, 70 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter, 5V dc/ 200 mA, 75V dc Input, 18V Input 1 W, Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter, 15V/ 168 mA, 36V Input, 9V Input 5 W, Surface, 75 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TDN 5WISM DC/DC Converter, 5V dc/ 500 mA, 75V dc Input, 18V Input 5 W, Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WISM DC/DC Converter, 5V/ 1 A, 13.2V Input, 4.5V Input 5 W, Surface, 75 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TDN 5WISM DC/DC Converter, 5V dc/ 1 A, 36V dc Input, 9V Input 5 W, Surface, 75 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TDN 5WISM DC/DC Converter, 12V dc/ 210 mA, 75V dc Input, 18V Input 5 W, Surface, 75 °C Max Temp -40 °C Min