TRACO POWER TDN 3WISM DC/DC Converter, 3.3V dc/ 700 mA, 75V dc Input, 18V Input 2.31 W, Surface, 70 °C Max Temp -40 °C
- RS 제품 번호:
- 141-8453
- 제조사 부품 번호:
- TDN 3-4810WISM
- 제조업체:
- TRACO POWER
대량 구매 할인 받기
5개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩382,580.00
일시적 품절
- 2027년 4월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩382,580.00 | ₩38,258.00 | - |
| 5 - 9 | ₩373,020.00 | ₩37,302.00 | 2% |
| 10 + | ₩363,700.00 | ₩36,370.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 141-8453
- 제조사 부품 번호:
- TDN 3-4810WISM
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 700mA | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 5630000h | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 2.31W | |
| Package Type | Surface Mount | |
| Series | TDN 3WISM | |
| Depth | 9.9mm | |
| Length | 13.2mm | |
| Standards/Approvals | No | |
| Width | 9.1mm | |
| Efficiency | 77% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 700mA | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 5630000h | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 2.31W | ||
Package Type Surface Mount | ||
Series TDN 3WISM | ||
Depth 9.9mm | ||
Length 13.2mm | ||
Standards/Approvals No | ||
Width 9.1mm | ||
Efficiency 77% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Ultra compact SMD package 13.2 x 9.1 x 10.2 mm
Fully regulated outputs
I/O-isolation 1500 VDC
Operating temperature range -40°C to +70°C without derating
Short circuit protection
Remote On/Off
3-year product warranty
The TDN 1WISM Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a compact cubical package of only 1.23 cm3. Full load operation is reliable up to 90°C environment temperature. With 1500 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
관련된 링크들
- TRACOPOWER TDN 5WISM DC/DC Converter, 3.3V dc/ 700 mA, 75V dc Input, 18V Input 5 W, Surface, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter, 3.3V dc/ 300 mA, 75V dc Input, 18V Input 1 W, Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 3WISM DC/DC Converter, 3.3V dc/ 700 mA, 36V dc Input, 9V Input 3 W, Surface, 70 °C Max Temp -40 °C Min
- TRACOPOWER TDN 3WISM DC/DC Converter, 3.3V dc/ 700 mA, 18V dc Input, 4.5V Input 3 W, Surface, 70 °C Max Temp -40 °C Min
- TRACOPOWER TDN 3WISM Isolated DC-DC Converter, 3.3V dc/ 700 mA, 18V dc Input, 4.5V Input 3 W, Surface, 70 °C Max Temp
- TRACOPOWER TDN 5WISM DC/DC Converter, 3.3V dc/ 700 mA, 13.2V dc Input, 4.5V Input 5 W, Surface, 75 °C Max Temp -40 °C
- TRACOPOWER TDN 3WISM DC/DC Converter, 15V dc/ 100 mA, 75V dc Input, 18V Input 3 W, Surface, 70 °C Max Temp -40 °C Min
- TRACOPOWER TDN 3WISM DC/DC Converter, 5V dc/ 300 mA, 75V dc Input, 18V Input 3 W, Surface, 70 °C Max Temp -40 °C Min