TRACO POWER TDN 3WISM DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 9V Input 3 W, Surface, 70 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 tube of 10 units)*

₩382,580.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 21일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
절감
1 - 1₩382,580.00₩38,258.00-
2 - 3₩374,180.00₩37,418.002%
4 +₩366,120.00₩36,612.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
141-8381
제조사 부품 번호:
TDN 3-2412WISM
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

250mA

Mount Type

Surface

Input Ratio

1:6

MTBF

5630000h

Number of Outputs

1

Number of Pins

7

Isolation Voltage

1.6kV dc

Package Type

Surface Mount

Maximum Output Power

3W

Series

TDN 3WISM

Width

9.1mm

Standards/Approvals

No

Length

13.2mm

Depth

9.9mm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

Efficiency

83%

TRACOPOWER TDN 3WISM Series DC-DC Converter, 12V DC Output Voltage, 3W Power Rating - TDN 3-2412WISM


This isolated DC-DC converter delivers a stable output of 12V DC from an input voltage range of 9 to 36V DC. Boasting a Compact design, its dimensions measure just 13.2 x 9.1 x 9.9mm, making it Ideal for space-restricted applications. The efficiency rating of 83% ensures optimal performance in various electronic systems.

Features & Benefits


• Ultra-compact SMD package fitting stringent space requirements

• High efficiency power converter ensuring minimal power loss

• Operating temperature range of -40°C to +70°C offering versatility

• 1,600V DC isolation voltage safeguarding sensitive components

• Short circuit protection enhancing safety during operation

• Fully regulated outputs ensuring consistent power supply

Applications


• Suitable for small electronic devices requiring stable power

• Employed in battery-powered equipment needing efficient conversion

• Utilised in telecommunications for reliable voltage regulation

• Effective in medical devices where precise voltage supply is Crucial

What are the key aspects of the input voltage specifications?


The input voltage is designed for a wide range of 9 to 36V DC, allowing flexibility in various applications. It nominally operates at 24V DC, accommodating diverse input requirements effectively.

How does this converter ensure consistent output voltage regulation?


Load regulation of 0.01 ensures that even with varying loads, the output remains consistently regulated, providing steady 12V DC, critical for sensitive electronic operations.

What measures are in place for thermal performance?


The device can operate in temperatures ranging from -40°C to +70°C without derating, enabling reliable function in extreme environments. This broad operational range is VITAL for industrial applications.

Can it be used in circuits where power surges are a concern?


Yes, its design includes short circuit protection and a surge input voltage tolerance of up to 50V DC for 1 second, enhancing safety and reliability in fluctuating power conditions.

관련된 링크들