TRACO POWER TDN 3WISM DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 9V Input 3 W, Surface, 70 °C Max Temp -40 °C Min

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 10 units)*

₩382,580.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 27일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 4₩382,580.00₩38,258.00
5 - 9₩373,020.00₩37,302.00
10 +₩363,700.00₩36,370.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
141-8380
제조사 부품 번호:
TDN 3-2411WISM
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

600mA

Mount Type

Surface

Input Ratio

1:6

MTBF

5630000h

Number of Outputs

1

Isolation Voltage

1.6kV dc

Number of Pins

7

Package Type

Surface Mount

Maximum Output Power

3W

Depth

9.9mm

Length

14.2mm

Standards/Approvals

No

Width

9.1mm

Series

TDN 3WISM

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

Efficiency

80%

TRACOPOWER TDN 3WISM Series DC-DC Converter, 5V DC Output Voltage, 3W Power Rating - TDN 3-2411WISM


This DC-DC converter efficiently transforms a wide input voltage range into a stable 5 V output, making it suitable for numerous electronic applications. Its compact surface mount design ensures consistent performance in varied environments. The enhanced efficiency and temperature resilience contribute to its practicality in automation and electrical systems.

Features & Benefits


• Delivers a stable 5V output with a current of 600 mA

• Isolated design promotes safe operation across circuits

• High efficiency rating of 80% minimises energy loss

• Compact form factor ideal for surface mounting in limited spaces

• Operates effectively within an extensive temperature range

Applications


• Powers industrial automation equipment

• Applicable in portable electronic devices

• Suitable for medical and telecommunications devices

• Utilised in outdoor electronic systems requiring isolation

• Employed in automotive electronics for stable voltage supply

What is the maximum input voltage the converter can handle?


The converter can manage an input voltage of up to 36V.

How does the isolation feature benefit my circuit design?


Isolation helps prevent noise and voltage spikes from impacting other components.

Is there a specific mounting method required for installation?


It is designed for surface mounting, simplifying the installation process.

관련된 링크들