TRACO POWER TDN 1WISM DC/DC Converter, 5V dc/ 200 mA, 75V dc Input, 18V Input 1 W, Surface, 90 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2개 더 담고 ₩13,320.00 할인 받기

View bulk pricing options

Subtotal (1 tube of 10 units)*

₩303,260.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
절감
1 - 1₩303,260.00₩30,326.00-
2 - 3₩296,600.00₩29,660.00₩13,320.00
4 +₩290,200.00₩29,020.00₩52,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
141-8363
제조사 부품 번호:
TDN 1-4811WISM
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

200mA

Mount Type

Surface

Input Ratio

1:6

MTBF

8400000h

Number of Outputs

1

Number of Pins

7

Isolation Voltage

1.6kV dc

Maximum Output Power

1W

Package Type

Surface Mount

Length

13.2mm

Depth

9.9mm

Series

TDN 1WISM

Width

9.1mm

Standards/Approvals

No

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

78%

TRACOPOWER TDN 1WISM Series DC-DC Converter, 5V DC Output Voltage, 1W Power Rating - TDN 1-4811WISM


This isolated DC-DC converter provides an effective solution for power management in various applications. The Compact design, measuring just 13.2mm x 9.m x 9.9mm, accommodates limited spaces while delivering high performance. With an input voltage range from 18V to 75V and an output of 5V DC, it transforms varying voltage levels efficiently, contributing to its classification as a low power DC-DC converter.

Features & Benefits


• High efficiency of 78% optimises power conversion

• I/O isolation voltage of 1.6 kV ensures safe operation

• Wide operating temperature range from -40°C to +90°C supports diverse environments

• Designed for surface mount installation, simplifying integration into systems

• Short circuit protection enhances reliability and safety

• Remote On/Off functionality allows convenient control

Applications


• Used for power conversion in automation control systems

• Suitable for medical equipment requiring isolated power supplies

• Used in telecommunications equipment for stable voltage output

• Ideal for industrial demanding Compact power solutions

• Utilised in renewable energy systems for efficient voltage regulation

What input voltage range does this converter support?


It operates effectively with an input voltage range between 18V and 75V, accommodating various applications.

How does the converter ensure safety in operation?


The high isolation voltage of 1.6 kV protects against electrical faults by preventing excessive voltage from damaging connected equipment.

Is there any limit on the minimum load when using this product?


No minimum load is required for operation, allowing flexibility in its application without performance degradation.

What temperature conditions can this converter withstand?


It is designed to function reliably in environments ranging from -40°C to +90°C, making it suitable for harsh conditions.

Can this converter be employed in critical applications such as medical devices?


Yes, its compliance with safety standards and isolated features makes it appropriate for sensitive medical and industrial uses.

관련된 링크들