XP Power SIP DC/DC Converter, 20V, 90 V/, 6.7V Input 1 mA, 3V dc Input, 1 W, Through Hole, 70 °C Max Temp -20 °C Min
- RS 제품 번호:
- 136-0439
- 제조사 부품 번호:
- SIP90
- 제조업체:
- XP Power
대량 구매 할인 받기
5개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩183,900.00
재고있음
- 추가로 2026년 11월 09일 부터 14 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩183,900.00 | - |
| 5 - 9 | ₩180,060.00 | 2% |
| 10 + | ₩174,520.00 | 5% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-0439
- 제조사 부품 번호:
- SIP90
- 제조업체:
- XP Power
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | XP Power | |
| Output Voltage 1 | 20V, 90V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 3V dc | |
| Maximum Input Voltage | 6.7V | |
| Mount Type | Through Hole | |
| MTBF | 2030000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 5mV Pk-Pk | |
| Number of Pins | 5 | |
| Output Current 1 | 1mA | |
| Package Type | Epoxy Coated | |
| Maximum Output Power | 1W | |
| Length | 29.2mm | |
| Weight | 5g | |
| Standards/Approvals | RoHS Compliant | |
| Width | 4.06mm | |
| Series | SIP | |
| Depth | 13.97mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 XP Power | ||
Output Voltage 1 20V, 90V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 3V dc | ||
Maximum Input Voltage 6.7V | ||
Mount Type Through Hole | ||
MTBF 2030000h | ||
Number of Outputs 1 | ||
Ripple and Noise 5mV Pk-Pk | ||
Number of Pins 5 | ||
Output Current 1 1mA | ||
Package Type Epoxy Coated | ||
Maximum Output Power 1W | ||
Length 29.2mm | ||
Weight 5g | ||
Standards/Approvals RoHS Compliant | ||
Width 4.06mm | ||
Series SIP | ||
Depth 13.97mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- US
XP Power DC High Voltage DC Non-Isolated Converters SIP Series
From XP Power, a range of ultra-thin miniature single inline DC to DC converters. The SIP series of high performance power supplies are designed to offer high stability low ripple solution for applications where high volume is required. With their fully programmable out puts and precise regulation, the SIP series of DC to DC power supplies are ideal for a wide range of applications.
Features and Benefits
• High performance, low cost
• Low ripple
• Regulated
• Programmable output
• RoHS compliant
• Epoxy coated
Applications
• Capacitor charging
• Igniters
• Avalanche photodiode
• Photomultiplier tubes
• Mass spectrometers
• Microchannel plates
XP POWER DC - High Voltage DC Non Isolated Converters
관련된 링크들
- XP Power SIP DC/DC Converter, 4V dc, 6.7 V dc/, 6.7V dc Input 1 mA, 4V dc Input, 1 W, Through Hole, 70 °C Max Temp -20
- XP Power IZ DC/DC Converter, 5V dc/ 600 mA, 18V dc Input, 9V Input 3 W, Through Hole, 70 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter, 15V dc/ 70 mA, 18V dc Input, 9V Input 1 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter, 15V dc/ 70 mA, 75V dc Input, 36V Input 1 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter, 15V dc/ 70 mA, 36V dc Input, 18V Input 1 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP
- XP Power RDE20 DC/DC Converter, 12V dc/ 833 mA, 70V dc Input, 13V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RDE20 DC/DC Converter, 15V dc/ 666 mA, 70V dc Input, 13V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min
- XP Power IU DC/DC Converter, 24V dc/ 83 mA, 18V dc Input, 9V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp SIP