XP Power JTD20 DC/DC Converter, 5V dc/ 4 A, 36V dc Input, 9V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min Temp
- RS 제품 번호:
- 135-8188
- 제조사 부품 번호:
- JTD1548S15
- 제조업체:
- XP Power
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 135-8188
- 제조사 부품 번호:
- JTD1548S15
- 제조업체:
- XP Power
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | XP Power | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 4A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 (Minimum) % | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 20W | |
| Package Type | 1.6 x 1 in | |
| Depth | 10.4mm | |
| Length | 40.64mm | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Series | JTD20 | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| 모두 선택 | ||
|---|---|---|
브랜드 XP Power | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 4A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 (Minimum) % | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 20W | ||
Package Type 1.6 x 1 in | ||
Depth 10.4mm | ||
Length 40.64mm | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Series JTD20 | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- TW
XP Power - JTD20 Series of Isolated DC-DC Converters
The JTD20 Series from XP Power offers a highly reliable range of regulated single and dual output, 20 W, isolated DC-DC converters. The series features a wide 4:1 input range, 1.6" x 1" footprint with full load at 65°C Ambient. These Compact DC-DC converters also attribute 1600 VDC in isolation, a wide -40°C to +100°C operating temperature range and remote On/Off. All JTD20 converters come with a 3-Year Warranty.
Features and Benefits
• Regulated single and dual outputs
• Wide 4:1 input range
• 1.6" x 1" Footprint
• Remote On/Off
• Full load at 65°C ambient
• -40°C to +100°C operation
• 3-Year Warranty
XP Power - Isolated DC-DC Converters
관련된 링크들
- XP Power JTD15 DC/DC Converter, 15V dc/ 1 A, 75V dc Input, 18V Input 15 W, Through Hole, 100 °C Max Temp -40 °C Min Temp
- XP Power JTD15 DC/DC Converter, 5V dc/ 3 A, 75V dc Input, 18V Input 15 W, Through Hole, 100 °C Max Temp -40 °C Min Temp
- XP Power JTD15 DC/DC Converter, 12V dc/ 625 mA, 75V dc Input, 18V Input 15 W, Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JTD15 DC/DC Converter, 15V dc/ 500 mA, 75V dc Input, 18V Input 15 W, Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JTD15 DC/DC Converter, 12V dc/ 1.25 A, 75V dc Input, 18V Input 15 W, Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JTD15 DC/DC Converter, 5V dc/ 1.5 A, 75V dc Input, 18V Input 15 W, Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JTD15 DC/DC Converter, 3.3V dc/ 3 A, 75V dc Input, 18V Input 15 W, Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JTD20 DC/DC Converter, 5V dc/ 4 A, 36V dc Input, 9V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min Temp