XP Power JTD20 DC/DC Converter, 12V dc/ 1.67 A, 36V dc Input, 9V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS 제품 번호:
- 135-7958
- 제조사 부품 번호:
- JTD2024S12
- 제조업체:
- XP Power
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩682,980.00
일시적 품절
- 2027년 3월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 1 | ₩682,980.00 | ₩68,298.00 | - |
| 2 - 3 | ₩667,940.00 | ₩66,794.00 | 2% |
| 4 + | ₩653,620.00 | ₩65,362.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 135-7958
- 제조사 부품 번호:
- JTD2024S12
- 제조업체:
- XP Power
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.67A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 (Minimum) % | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | 1.6 x 1 in | |
| Maximum Output Power | 20W | |
| Standards/Approvals | No | |
| Length | 40.64mm | |
| Depth | 10.4mm | |
| Series | JTD20 | |
| Width | 25.4mm | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 88.5% | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.67A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 (Minimum) % | ||
Isolation Voltage 1.6kV dc | ||
Package Type 1.6 x 1 in | ||
Maximum Output Power 20W | ||
Standards/Approvals No | ||
Length 40.64mm | ||
Depth 10.4mm | ||
Series JTD20 | ||
Width 25.4mm | ||
Maximum Operating Temperature 100°C | ||
Efficiency 88.5% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - JTD20 Series of Isolated DC-DC Converters
The JTD20 Series from XP Power offers a highly reliable range of regulated single and dual output, 20 W, isolated DC-DC converters. The series features a wide 4:1 input range, 1.6" x 1" footprint with full load at 65°C Ambient. These Compact DC-DC converters also attribute 1600 VDC in isolation, a wide -40°C to +100°C operating temperature range and remote On/Off. All JTD20 converters come with a 3-Year Warranty.
Features and Benefits
• Regulated single and dual outputs
• Wide 4:1 input range
• 1.6" x 1" Footprint
• Remote On/Off
• Full load at 65°C ambient
• -40°C to +100°C operation
• 3-Year Warranty
XP Power - Isolated DC-DC Converters
관련된 링크들
- XP Power JTD20 DC/DC Converter, 12V dc/ 835 mA, 36V dc Input, 9V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JTD20 DC/DC Converter, 12V dc/ 1.67 A, 36V dc Input, 9V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JTD20 DC/DC Converter, 5V dc/ 4 A, 36V dc Input, 9V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min Temp
- XP Power JTD20 DC/DC Converter, 15V dc/ 1.33 A, 36V dc Input, 9V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JTD20 DC/DC Converter, 5V dc/ 2 A, 36V dc Input, 9V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min Temp
- XP Power JTD20 DC/DC Converter, 3.3V dc/ 5.5 A, 36V dc Input, 9V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JTD20 DC/DC Converter, 12V dc/ 835 mA, 75V dc Input, 18V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JTD20 DC/DC Converter, 12V dc/ 1.67 A, 75V dc Input, 18V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min