Murata Power Solutions MGJ6 DC/DC Converter, 15V dc/ 240 mA Output, 9V dc Input, +105 °C Max Temp -40 °C Min Temp

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
135-5960
제조사 부품 번호:
MGJ6D121510LMC-R7
제조업체:
Murata Power Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Murata Power Solutions

Output Voltage

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V dc

Output Current

240mA

Length

27.81mm

Depth

9.35mm

Width

39.98mm

Series

MGJ6

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Murata MGJ Series Isolated DC-DC Converter


Murata MGJ Series of isolated DC-DC converters offer an ideal solution for "high side" & "low side" gate drive circuits for IGBTs & MOSFETS in bridge circuits. The MGJ Series offers a choice of asymmetric output voltages and enables your application to optimise drive levels for the best system efficiency.

The MGJ Series has been designed with high isolation requirements, so can be used within motor drives & inverters and offers long service & reliability.

Features and Benefits


Optimised bipolar output voltages for IGBT / MOSFET gate drives

Continuous barrier withstand voltage 3kVDC

Surface mount package

Ultra low coupling capacitance 15pF

5.7k V dc isolation test voltage

Murata Power Solutions - 0.75W to 15W


관련된 링크들