TRACO POWER TMR 2 WISM DC/DC Converter, 15V dc/ 134 mA, 75V dc Input, 18V Input 2 W, PCB, 80 °C Max Temp -40 °C Min Temp
- RS 제품 번호:
- 135-1474
- 제조사 부품 번호:
- TMR 2-4813WISM
- 제조업체:
- TRACO POWER
대량 구매 할인 받기
5개 더 담고 ₩43,100.00 할인 받기
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩344,500.00
일시적 품절
- 2027년 4월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩344,500.00 | ₩34,450.00 | - |
| 5 - 9 | ₩335,880.00 | ₩33,588.00 | ₩43,100.00 |
| 10 + | ₩327,480.00 | ₩32,748.00 | ₩170,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 135-1474
- 제조사 부품 번호:
- TMR 2-4813WISM
- 제조업체:
- TRACO POWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 134mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 6430000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 2W | |
| Package Type | Surface Mount | |
| Depth | 8.7mm | |
| Series | TMR 2 WISM | |
| Length | 19mm | |
| Standards/Approvals | No | |
| Width | 14.9mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 83% | |
| Maximum Operating Temperature | 80°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 134mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 6430000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 2W | ||
Package Type Surface Mount | ||
Depth 8.7mm | ||
Series TMR 2 WISM | ||
Length 19mm | ||
Standards/Approvals No | ||
Width 14.9mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 83% | ||
Maximum Operating Temperature 80°C | ||
Traco SMD 2 Watt DC-DC Converters - TMR 2WISM Series
From TRACO POWER, a range of 2 W SMD DC-DC converters. The TMR 2 series have an ultra-wide 4:1 input and fully regulated outputs. Supplied in a compact SMD package the DC—DC converters are perfect for applications where valuable board space is limited. Capable of operating up to 70°C environment temperature at full load or up to 80°C with a 50% load derating.
Features and Benefits
• I/O-isolation 1500 V dc
• Ultra-wide 4:1 Input 4.5 V dc to 12 V dc, 9 V dc to 36 V dc and 18 V dc to 75 V dc
• -40°C to +80°C operating temperature range
• Fully regulated outputs
• Remote On/Off
Applications
• Communication equipment
• Instrumentation
• Industrial electronics
Traco SMD 2 and 3 Watt DC-DC Converters
관련된 링크들
- TRACO POWER TMR 2 WISM DC/DC Converter, 15V dc/ 134 mA, 12V dc Input, 4.5V Input 2 W, PCB, 80 °C Max Temp -40 °C Min
- TRACO POWER TMR 3 WISM DC/DC Converter, 15V dc/ 200 mA, 75V dc Input, 18V Input 3 W, PCB, 80 °C Max Temp -40 °C Min Temp
- TRACO POWER TMR 2WI DC/DC Converter, 15V dc/ 134 mA, 75V dc Input, 18V Input 2 W, Through Hole, 85 °C Max Temp -40 °C
- TRACO POWER TMR 2WIN DC/DC Converter, 15V dc/ 134 mA, 75V dc Input, 18V Input 2 W, Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TMR 2WIN DC-DC Converter, 15V dc/ 134mA Output, 18 → 75 V dc Input, 2W, Through Hole, +90°C Max Temp
- TRACO POWER TMR 2 WISM DC/DC Converter, 5V dc/ 400 mA, 36V Input, 9V Input 2 W, PCB, 80 °C Max Temp -40 °C Min Temp
- TRACO POWER TMR 2 WISM DC/DC Converter, 5V dc/ 400 mA, 75V dc Input, 18V Input 2 W, PCB, 80 °C Max Temp -40 °C Min Temp
- TRACO POWER TMR 2 WISM DC/DC Converter, 24V dc/ 83 mA, 75V dc Input, 18V Input 2 W, PCB, 80 °C Max Temp -40 °C Min Temp