TRACOPOWER THM 10 DC/DC Converter, 5V dc/ 2 A, 9V dc Input, 4.5V Input 10 W, PCB, 90 °C Max Temp -40 °C Min Temp DIP

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 10 units)*

₩793,900.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 1₩793,900.00₩79,390.00
2 - 3₩776,440.00₩77,644.00
4 +₩759,780.00₩75,978.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
135-0588
제조사 부품 번호:
THM 10-0511
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Output Current 1

2A

Mount Type

PCB

Input Ratio

2:1

MTBF

3850000h

Number of Outputs

1

Output Voltage Adjustment Range

4.5/5.5 V dc

Isolation Voltage

5kV ac

Maximum Output Power

10W

Package Type

DIP

Depth

10.2mm

Standards/Approvals

No

Width

20.3mm

Series

THM 10

Length

31.8mm

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

84%

TRACOPOWER THM 10 Series DC-DC Converter, 5V DC Output Voltage, 10W Power Rating - THM 10-0511


This isolated DC-DC converter is designed to deliver a reliable 5V output with a maximum power rating of 10W. It is suitable for medical applications, adhering to the stringent IEC/EN 60601-1 certifications. With an input voltage range of 4.5 to 9V DC, it provides flexibility for various electronic applications.

Features & Benefits


• Compact DIP-24 plastic housing promotes space-saving designs

• Delivers 5000 V AC input/output isolation for enhanced safety

• Low leakage current (less than 2μA) to ensure device safety

• High efficiency of 84% optimises power utilisation

• Adjustable output voltage range for increased application versatility

Applications


• Utilised in medical devices requiring robust isolation

• Ideal for automation controls where space is a concern

• Employed in measurement systems for precise conversions

• Applicable in electrical mechanisms requiring a steady power supply

• Employed in transportation systems for consistent performance

How does the converter handle thermal management?


It operates effectively within a temperature range of -40 to +90°C, ensuring reliability across various conditions.

Is it suitable for use in sensitive medical environments?


Yes, it is certified for medical applications with 2 x MOPP isolation for patient protection.

Can the output voltage be adjusted if needed?


Yes, the output voltage can be modified between 4.5 and 5.5V DC using external trimming methods.

What should be considered for installation regarding space?


The compact design allows for PCB mounting, making it suitable for installations with limited space.

관련된 링크들