TRACOPOWER THM 6 DC/DC Converter, 3.3V dc/ 1.6 A, 75V dc Input, 36V Input 6 W, PCB, 90 °C Max Temp -40 °C Min Temp DIP

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (10 units, in tubes of 10)*

₩690,420.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 4₩690,420.00₩69,042.00
5 - 9₩673,160.00₩67,316.00
10 +₩656,340.00₩65,634.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
135-0578
제조사 부품 번호:
THM 6-4810
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

1.6A

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

4700000h

Output Voltage Adjustment Range

-10 to 20 %

Isolation Voltage

5kV ac

Package Type

DIP

Maximum Output Power

6W

Depth

10.2mm

Width

20.3mm

Length

31.8mm

Standards/Approvals

No

Series

THM 6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Efficiency

82.5%

Traco Power THM 6 Series, 6 Watt


The THM-6 Series is a range of medical 6 W DC-DC converters in a DIP-24 plastic package with a wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 V ac RMS isolation and a low leakage current of less than 2 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485, with a high efficiency of up to 89% and highest grade components. The converters can reliably operate in an ambient temperature range of –40°C up to +90°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation control and measurement or IGBT drivers.

Features and Benefits


• Wide 2:1 input voltage

• I/O isolation 5000 V ac RMS rated for 250 V ac RMS working voltage

• Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP

• Risk management process according to ISO 14971 including risk management file

• Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3

• Low leakage current

• Extended operating temperature range –40°C to 90°C

• Input filter to meet EN55022 class A

• Operating up to 5000 m altitude

• 5-year product warranty A

관련된 링크들