TRACOPOWER THM 3 DC/DC Converter, 24V dc/ 125 mA, 36V dc Input, 9V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp DIP
- RS 제품 번호:
- 135-0539
- 제조사 부품 번호:
- THM 3-2415
- 제조업체:
- TRACOPOWER
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩632,220.00
일시적 품절
- 2027년 3월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 4 | ₩632,220.00 | ₩63,222.00 |
| 5 - 9 | ₩616,440.00 | ₩61,644.00 |
| 10 + | ₩601,000.00 | ₩60,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 135-0539
- 제조사 부품 번호:
- THM 3-2415
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 125mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 6400000h | |
| Output Voltage Adjustment Range | -10 to 20 % | |
| Isolation Voltage | 5kV ac | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Standards/Approvals | No | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Series | THM 3 | |
| Width | 20.3mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 90°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 125mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 6400000h | ||
Output Voltage Adjustment Range -10 to 20 % | ||
Isolation Voltage 5kV ac | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Standards/Approvals No | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Series THM 3 | ||
Width 20.3mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
Maximum Operating Temperature 90°C | ||
TRACOPOWER THM 3 Series DC-DC Converter, 24V DC Output Voltage, 3W Power Rating - THM 3-2415
This DC-DC converter is designed for medical and precision applications, providing a reliable power source in a compact DIP-24 plastic package. With an input voltage range of 18-36V DC and an output of 24V DC, this unit ensures efficient power conversion and is suitable for various electronic projects and medical equipment.
Features & Benefits
• High efficiency of 87% for reduced energy loss
• Isolated design with 5000VAC for input/output isolation
• Meets IEC 60601-1 for medical operations
• Low leakage current under 2 00B5 (μ) A for safety
• Wide operating temperature range from -40°C to +90°C for diverse conditions
Applications
• Used for medical equipment where reliability is critical
• Ideal for automation controls and measurement
• Suitable for IGBT driver circuits ensuring stable power
• Applicable in transport systems requiring compact power solutions
What insulation features ensure safe operation for sensitive applications?
The unit includes reinforced insulation rated for 250VAC, with an isolation test voltage of 5000VAC, ensuring safety in optical isolation applications within medical devices.
How does this converter manage thermal efficiency in demanding environments?
It operates effectively across a temperature range of -40°C to +90°C with a calculated MTBF of 6,400,000 hours, making it ideal for harsh conditions without compromising performance.
What measures are in place to protect the output under stress conditions?
It features continuous short circuit protection and an automatic recovery capability, ensuring reliable performance even during overload scenarios.
How does this unit comply with international safety standards?
It meets various medical safety standards, including IEC 60601-1, ensuring it is suitable for use in healthcare settings where patient safety is paramount.
관련된 링크들
- TRACOPOWER THM 20 WI DC/DC Converter, 24V dc/ 833 mA, 3.6V Input, 9V Input 20 W, PCB, 80 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 10 DC/DC Converter, 24V dc/ 416 mA, 36V dc Input, 18V Input 10 W, PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 6 DC/DC Converter, 24V dc/ 250 mA, 36V dc Input, 18V Input 6 W, PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 3 DC/DC Converter, 14V/ 100 mA, 36V dc Input, 9V Input, Through Hole, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 3 DC/DC Converter, 14V/ 200 mA, 36V dc Input, 9V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 3 DC/DC Converter, 15V dc/ 100 mA, 75V dc Input, 18V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 3 DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 9V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 3 DC/DC Converter, 12V dc/ 125 mA, 75V dc Input, 18V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp DIP