Cosel STMGFW DC/DC Converter, 10V, 5 V/ 2 A, 76V dc Input, 18V Input 20 W, PCB, 70 °C Max Temp 70 °C Min Temp
- RS 제품 번호:
- 132-7518
- 제조사 부품 번호:
- STMGFW304805
- 제조업체:
- Cosel
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩147,960.00
제조사가 재고 비축중
- 2027년 3월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩147,960.00 |
| 5 - 9 | ₩143,520.00 |
| 10 - 24 | ₩139,080.00 |
| 25 - 49 | ₩136,080.00 |
| 50 + | ₩133,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 132-7518
- 제조사 부품 번호:
- STMGFW304805
- 제조업체:
- Cosel
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Cosel | |
| Output Voltage 1 | 10V, 5V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 76V dc | |
| Output Current 1 | 2A | |
| Output Voltage 2 | -10V | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 4.93 → 5.24 V | |
| Ripple and Noise | 200mV | |
| Isolation Voltage | 500V dc | |
| Maximum Output Power | 20W | |
| Length | 117mm | |
| Depth | 27mm | |
| Weight | 140g | |
| Width | 52mm | |
| Standards/Approvals | CE, CSA, RoHS, UL, EN, cUL | |
| Series | STMGFW | |
| Minimum Operating Temperature | 70°C | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 85% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Cosel | ||
Output Voltage 1 10V, 5V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 76V dc | ||
Output Current 1 2A | ||
Output Voltage 2 -10V | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 4.93 → 5.24 V | ||
Ripple and Noise 200mV | ||
Isolation Voltage 500V dc | ||
Maximum Output Power 20W | ||
Length 117mm | ||
Depth 27mm | ||
Weight 140g | ||
Width 52mm | ||
Standards/Approvals CE, CSA, RoHS, UL, EN, cUL | ||
Series STMGFW | ||
Minimum Operating Temperature 70°C | ||
Maximum Operating Temperature 70°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- JP
STMGFW Series
The STMGFW Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. The STMGFW converters are highly reliable power supplies offering great quality. 5 Year Warranty
Features and Benefits
• Isolated unit type DC-DC converter
• Wide input voltage DC9-36V/DC18-76V
• Available connector interface (optional)
• Available case cover (optional)
• Available DIN Rail attachment (optional)
• Built in Overcurrent protection (recovery automatically)
• Built in Overvoltage protection (for STMG30)
• Built in Remote ON/OFF
• Built in Output voltage adjustment (for single output, ±10%)
Cosel Isolated DC-DC Converters
관련된 링크들
- Cosel STMGFW DC/DC Converter, 10V, 5 V/ 2 A, 76V dc Input, 18V Input 20 W, PCB, 70 °C Max Temp 70 °C Min Temp
- Cosel STMGFW DC/DC Converter, 30V dc/ 500 mA, 36V Input, 9V Input 15 W, PCB, 70 °C Max Temp 70 °C Min Temp
- Cosel STMGFW DC/DC Converter, 30V dc/ 1 A, 76V dc Input, 18V Input 30 W, PCB, 70 °C Max Temp 70 °C Min Temp
- Cosel STMGFW DC/DC Converter, 30V dc/ 1 A, 36V dc Input, 9V Input 30 W, PCB, 70 °C Max Temp 70 °C Min Temp
- Cosel STMGFW DC/DC Converter, 30V dc/ 500 mA, 36V dc Input, 9V Input 15 W, PCB, 70 °C Max Temp 70 °C Min Temp
- Cosel STMGFW DC/DC Converter, 10V, 5 V/ 2 A, 36V dc Input, 9V Input 20 W, PCB, 70 °C Max Temp 70 °C Min Temp
- Cosel STMGFW DC/DC Converter, 12V, 24 V/ 650 mA, 36V Input, 9V Input 15.6 W, PCB, 70 °C Max Temp 70 °C Min Temp
- Cosel STMGFW DC/DC Converter, 10V, 5 V/ 1.5 A, 36V Input, 9V Input 15 W, PCB, 70 °C Max Temp 70 °C Min Temp