Cosel SNDHS DC/DC Converter, 15V dc/ 16.5 A, 400V dc Input, 200V Input 247.5 W, PCB, 95 °C Max Temp 95 °C Min Temp
- RS 제품 번호:
- 132-7473
- 제조사 부품 번호:
- SNDHS250B15
- 제조업체:
- Cosel
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 132-7473
- 제조사 부품 번호:
- SNDHS250B15
- 제조업체:
- Cosel
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 200V | |
| Maximum Input Voltage | 400V dc | |
| Output Current 1 | 16.5A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 13.5 → 16.5 V | |
| Ripple and Noise | 280mV Pk-Pk | |
| Isolation Voltage | 3kV ac | |
| Maximum Output Power | 247.5W | |
| Series | SNDHS | |
| Depth | 44.5mm | |
| Width | 74.2mm | |
| Length | 127mm | |
| Weight | 310g | |
| Standards/Approvals | CE, CSA, cUL, EN, RoHS, UL | |
| Minimum Operating Temperature | 95°C | |
| Maximum Operating Temperature | 95°C | |
| Efficiency | 86% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 200V | ||
Maximum Input Voltage 400V dc | ||
Output Current 1 16.5A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 13.5 → 16.5 V | ||
Ripple and Noise 280mV Pk-Pk | ||
Isolation Voltage 3kV ac | ||
Maximum Output Power 247.5W | ||
Series SNDHS | ||
Depth 44.5mm | ||
Width 74.2mm | ||
Length 127mm | ||
Weight 310g | ||
Standards/Approvals CE, CSA, cUL, EN, RoHS, UL | ||
Minimum Operating Temperature 95°C | ||
Maximum Operating Temperature 95°C | ||
Efficiency 86% | ||
- COO (Country of Origin):
- JP
SNDHS Series
The SNDHS Series of isolated DC-DC converters have been designed to be very compact: ideally suited for applications where space is at a premium. They offer a wide range of power ratings and output voltages making them extremely versatile. Additional features include remote sensing, remote on/off and alarm. The units also offer overcurrent and overvoltage protection. 3 Year Warranty
Features and Benefits
• Compact DC-DC Converter, SNDHS Series includes the DHS Series
• Highly efficient
• Built-in overcurrent, overvoltage and thermal protection circuits
• Built-in remote ON/OFF (secondary is optional)
• Conduction cooling (for example: heat radiation from the aluminium base plate to the attached heat sink)
• AC-DC Converter can be constituted with
SNDPG series (only SNDHS50B/SNDHS100B/SNDHS250B)
Cosel Isolated DC-DC Converters
관련된 링크들
- Cosel SNDHS DC/DC Converter, 15V dc/ 3.4 A, 400V dc Input, 200V Input 51 W, PCB, 95 °C Max Temp 95 °C Min Temp
- Cosel SNDHS DC/DC Converter, 15V dc/ 6.7 A, 400V dc Input, 200V Input 100.5 W, PCB, 95 °C Max Temp 95 °C Min Temp
- Cosel SNDHS DC/DC Converter, 5V dc/ 10 A, 400V dc Input, 200V Input 50 W, PCB, 95 °C Max Temp 95 °C Min Temp
- Cosel SNDHS DC/DC Converter, 5V dc/ 50 A, 400V dc Input, 200V Input 250 W, PCB, 95 °C Max Temp 95 °C Min Temp
- Cosel SNDHS DC/DC Converter, 28V dc/ 9 A, 400V dc Input, 200V Input 252 W, PCB, 95 °C Max Temp 95 °C Min Temp
- Cosel SNDHS DC/DC Converter, 5V dc/ 20 A, 400V dc Input, 200V Input 100 W, PCB, 95 °C Max Temp 95 °C Min Temp
- Cosel SNDHS DC/DC Converter, 12V dc/ 21 A, 400V dc Input, 200V Input 252 W, PCB, 95 °C Max Temp 95 °C Min Temp
- Cosel SNDHS DC/DC Converter, 3.3V dc/ 50 A, 400V dc Input, 200V Input 165 W, PCB, 95 °C Max Temp 95 °C Min Temp