Cosel CHS DC-DC Converter, 5V dc/ 12A Output, 36 → 76 V dc Input, 60W, PCB Mount, +85°C Max Temp -40°C Min Temp
- RS 제품 번호:
- 132-5391
- 제조사 부품 번호:
- CHS604805
- 제조업체:
- Cosel
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 132-5391
- 제조사 부품 번호:
- CHS604805
- 제조업체:
- Cosel
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Cosel | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 36 → 76 V dc | |
| Power Rating | 60W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 12A | |
| Mounting Type | PCB Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10/+20% | |
| Package | DIP | |
| Isolation Voltage | 1 kV acV dc, 500V dc | |
| Depth | 12.7mm | |
| Length | 23.36mm | |
| Width | 19.05mm | |
| Series | CHS | |
| Load Regulation | 10mV | |
| Efficiency | 93% | |
| Maximum Temperature | +85°C | |
| Standards Met | CE, cUL (CSA 60950-1), cULus Recognised, EN 60950-1, UL 60950-1 | |
| Minimum Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Cosel | ||
Output Voltage 5V dc | ||
Input Voltage Range 36 → 76 V dc | ||
Power Rating 60W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 12A | ||
Mounting Type PCB Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10/+20% | ||
Package DIP | ||
Isolation Voltage 1 kV acV dc, 500V dc | ||
Depth 12.7mm | ||
Length 23.36mm | ||
Width 19.05mm | ||
Series CHS | ||
Load Regulation 10mV | ||
Efficiency 93% | ||
Maximum Temperature +85°C | ||
Standards Met CE, cUL (CSA 60950-1), cULus Recognised, EN 60950-1, UL 60950-1 | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- JP
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
관련된 링크들
- Cosel CHS60 DC/DC Converter, 5V/ 12 A, 76V dc Input, 36V dc Input 60 W, PCB, 85 °C Max Temp -40 °C Min Temp, 440 kHz,
- Cosel CHS DC/DC Converter, 5V dc/ 12 A, 48V dc Input, 36V Input 60 W, PCB, 85 °C Max Temp -40 °C Min Temp, 440 kHz,
- Cosel CHS DC/DC Converter, 10V dc/ 30 A, 76V dc Input, 36V Input 300 W, Through Hole, 85 °C Max Temp 85 °C Min Temp, 170
- Cosel CHS DC/DC Converter, 10V dc/ 40 A, 76V dc Input, 36V Input 400 W, Through Hole, 85 °C Max Temp 85 °C Min Temp, 150
- Cosel CHS DC/DC Converter, 12V dc/ 58.5 A, 76V dc Input, 36V Input 702 W, Through Hole, 85 °C Max Temp 85 °C Min Temp,
- Cosel CHS DC/DC Converter, 48V dc/ 40 A, 76V dc Input, 36V Input 200 W, PCB, 85 °C Max Temp 85 °C Min Temp, 8-Pin DIP
- Cosel CHS DC/DC Converter, 42V/ 12 A, 76V dc Input, 36V Input 504 W, PCB, 85 °C Max Temp 85 °C Min Temp, 150 kHz, 8-Pin
- Cosel CHS DC/DC Converter, 3.3V dc/ 18 A, 76V dc Input, 36V Input 59.4 W, PCB, 85 °C Max Temp -40 °C Min Temp, 440 kHz,