Cosel SUTS DC/DC Converter, 15V dc/ 200 mA, 48V dc Input, 36V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp, 1950 kHz,
- RS 제품 번호:
- 130-7931
- 제조사 부품 번호:
- SUTS34815
- 제조업체:
- Cosel
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩41,780.00
일시적 품절
- 2027년 3월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩41,780.00 | - |
| 5 - 9 | ₩40,520.00 | 3% |
| 10 - 24 | ₩39,280.00 | 5% |
| 25 - 49 | ₩38,340.00 | 8% |
| 50 + | ₩37,480.00 | 10% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 130-7931
- 제조사 부품 번호:
- SUTS34815
- 제조업체:
- Cosel
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Cosel | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 48V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±5 % | |
| Ripple and Noise | 200mV Pk-Pk | |
| Isolation Voltage | 500V ac | |
| Number of Pins | 7 | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Series | SUTS | |
| Depth | 23.4mm | |
| Length | 30mm | |
| Weight | 14g | |
| Standards/Approvals | CE, cUL, cULus, EN 60950-1, TUV, UL 60950-1 | |
| Width | 23.4mm | |
| Efficiency | 79% | |
| Maximum Switching Frequency | 1950kHz | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Cosel | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 48V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±5 % | ||
Ripple and Noise 200mV Pk-Pk | ||
Isolation Voltage 500V ac | ||
Number of Pins 7 | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Series SUTS | ||
Depth 23.4mm | ||
Length 30mm | ||
Weight 14g | ||
Standards/Approvals CE, cUL, cULus, EN 60950-1, TUV, UL 60950-1 | ||
Width 23.4mm | ||
Efficiency 79% | ||
Maximum Switching Frequency 1950kHz | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
SUTS Series, 3 to 6 W, Single Output
The SUTS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. These isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (72% to 87%, depending on model).
Features and Benefits:
Remote ON/OFF is built in;Built-in overcurrent protection circuits;Cooled by convection/forced air;Through hole mounting
Cosel Isolated DC-DC Converters
Standards
UL60950-1, cUL, EN60950-1
관련된 링크들
- Cosel SUTS DC/DC Converter, 15V dc/ 200 mA, 48V dc Input, 36V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp, 1950 kHz,
- Cosel SUTS DC/DC Converter, 12V dc/ 250 mA, 48V dc Input, 36V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp, 1950 kHz,
- Cosel SUTS DC/DC Converter, 3.3V dc/ 600 mA, 48V dc Input, 36V Input 1.98 W, PCB, 85 °C Max Temp -40 °C Min Temp, 1950
- Cosel SUTS DC/DC Converter, 5V dc/ 2 A, 48V dc Input, 36V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp, 1900 kHz,
- Cosel SUTS DC/DC Converter, 12V dc/ 500 mA, 48V dc Input, 36V Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp, 1400 kHz,
- Cosel SUTS DC/DC Converter, 12V dc/ 1 A, 12V dc Input, 9V Input 12 W, PCB, 85 °C Max Temp -40 °C Min Temp, 1900 kHz,
- Cosel SUTS DC/DC Converter, 15V dc/ 800 mA, 12V dc Input, 9V Input 12 W, PCB, 85 °C Max Temp -40 °C Min Temp, 1900 kHz,
- Cosel SUTS DC/DC Converter, 15V dc/ 800 mA, 24V dc Input, 18V Input 12 W, PCB, 85 °C Max Temp -40 °C Min Temp, 1900 kHz,