TDK-Lambda CCG15 DC/DC Converter, 5V dc/ 3 A, 76V dc Input, 18V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS 제품 번호:
- 126-3521
- Distrelec 제품 번호:
- 301-45-569
- 제조사 부품 번호:
- CCG15-48-05S
- 제조업체:
- TDK-Lambda
대량 구매 할인 받기
5개 더 담고 ₩7,800.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩51,220.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩51,220.00 | - |
| 5 - 9 | ₩49,660.00 | ₩7,800.00 |
| 10 - 24 | ₩48,200.00 | ₩30,200.00 |
| 25 + | ₩46,800.00 | ₩110,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 126-3521
- Distrelec 제품 번호:
- 301-45-569
- 제조사 부품 번호:
- CCG15-48-05S
- 제조업체:
- TDK-Lambda
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 76V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 3A | |
| Output Current 2 | 3A | |
| Mount Type | Through Hole | |
| MTBF | 3191064h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 95mV Pk-Pk | |
| Output Voltage Adjustment Range | 5.5 V | |
| Isolation Voltage | 500V dc | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Maximum Output Power | 15W | |
| Depth | 9.9mm | |
| Series | CCG15 | |
| Width | 9.9mm | |
| Standards/Approvals | CE, EN 60950-1, UL/CSA 60950-1 | |
| Weight | 20g | |
| Length | 25.4mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 76V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 3A | ||
Output Current 2 3A | ||
Mount Type Through Hole | ||
MTBF 3191064h | ||
Number of Outputs 1 | ||
Ripple and Noise 95mV Pk-Pk | ||
Output Voltage Adjustment Range 5.5 V | ||
Isolation Voltage 500V dc | ||
Number of Pins 6 | ||
Package Type DIP | ||
Maximum Output Power 15W | ||
Depth 9.9mm | ||
Series CCG15 | ||
Width 9.9mm | ||
Standards/Approvals CE, EN 60950-1, UL/CSA 60950-1 | ||
Weight 20g | ||
Length 25.4mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
TDK-Lambda CCG15 Series Isolated DC-DC Converters
The CCG15 Series DC-DC Converters are enclosed in a metal case with 6-sided shielding for lower noise and encapsulated for strong shock and vibration performance. These high efficiency converters will operate in ambient temperatures of -40°C to +85°C. Typical applications for this series are test and measurement, broadcast, communication, general purpose industrial,factory automation and process control.
Features and Benefits
• Wide Range DC Input 9-36 or 18-76V
• Industry Standard 1" x 1" Footprint
• High Efficiency - Up to 88%
• Remote on/off
• Adjustable Output
• Six Sided Shielding
• Easier System Thermal Management
• Reduced Radiated Noise
TDK-Lambda Isolated DC-DC Converters, CCG Series
관련된 링크들
- TDK-Lambda CCG15 DC/DC Converter, 15V dc/ 1 A, 76V dc Input, 18V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CCG Isolated DC-DC Converter, 15V dc/ 100 mA Output, 76V dc Input, 18V Input, 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG Isolated DC-DC Converter, 15V dc/ 200 mA Output, 76V dc Input, 18V Input, 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG Isolated DC-DC Converter, 15V dc/ 50 mA Output, 76V dc Input, 18V Input, 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG15-30 DC/DC Converter, 15V dc/ 2 A, 76V dc Input, 18V dc Input 30 W, PCB, 100 °C Max Temp -40 °C Min Temp,
- TDK-Lambda CCG15 DC/DC Converter, 12V dc/ 1.3 A, 76V dc Input, 18V Input 15.6 W, Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CCG15 DC/DC Converter, 3.3V dc/ 4 A, 76V dc Input, 18V Input 13.2 W, Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CCG 15-30W DC/DC Converter, 30V, 3.3 V/, 76V Input, 9V Input 30 W, Surface, 85 °C Max Temp -40 °C Min Temp