TRACOPOWER TMR 1 DC/DC Converter, 5V dc/ 200 mA, 36V dc Input, 18V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin
- RS 제품 번호:
- 124-7707
- 제조사 부품 번호:
- TMR 1-2411
- 제조업체:
- TRACOPOWER
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 10 units)*
₩150,080.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 11월 26일 부터 4 개 단위 배송
- 추가로 2027년 1월 28일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 - 1 | ₩150,080.00 | ₩15,008.00 |
| 2 - 3 | ₩146,800.00 | ₩14,680.00 |
| 4 + | ₩143,600.00 | ₩14,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 124-7707
- 제조사 부품 번호:
- TMR 1-2411
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 18/26 V | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Depth | 7.62mm | |
| Length | 17mm | |
| Standards/Approvals | No | |
| Series | TMR 1 | |
| Efficiency | 77% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 18/26 V | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Depth 7.62mm | ||
Length 17mm | ||
Standards/Approvals No | ||
Series TMR 1 | ||
Efficiency 77% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TMR 1 Series DC-DC Converter, 18 to 36 V DC Input Voltage Range, 1W Power Rating - TMR 1-2411
This DC-DC converter from TRACOPOWER is a Compact and efficient solution for a range of applications in the automation, electronics, electrical, and mechanical industries. With its high efficiency and wide input voltage range, it offers a reliable and cost-effective option for various projects.
Features & Benefits
• Wide 2:1 input voltage range for versatility
• Compact SIP-6 package for easy integration
• Fully regulated outputs for stable performance
• Continuous short circuit protection for added safety
• Ideal for communication equipment, instrumentation, and industrial electronics
Applications
• Suitable for use in communication equipment
• Ideal for instrumentation projects
• Can be used for industrial electronics applications
Can it handle a wide range of input voltages?
Yes, this DC-DC converter has a wide 2:1 input voltage range for added flexibility.
Will it provide stable and regulated outputs?
Yes, it offers fully regulated outputs for consistent performance.
Is it suitable for industrial applications?
Yes, this converter is Ideal for use in industrial electronics projects.
관련된 링크들
- TRACOPOWER TMR 1SM DC/DC Converter, 5V dc/ 200 mA, 36V dc Input, 18V Input 1 W, Surface, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMR 1 DC/DC Converter, 5V dc/ 200 mA, 36V dc Input, 18V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin
- TRACOPOWER TMR DC/DC Converter, 5V dc/ 800 mA, 36V dc Input, 9V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMR DC/DC Converter, 5V dc/ 1600 mA, 36V dc Input, 9V dc Input 8 W, PCB, 90 °C Max Temp -40 °C Min Temp, 392
- TRACOPOWER TMR 3 DC/DC Converter, 15V/ 100 mA, 9V Input, 18V dc Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMR 2 DC/DC Converter, 5V dc/ 400 mA, 36V dc Input, 18V Input 2 W, PCB, 85 °C Max Temp -40 °C Min Temp, 9-Pin
- TRACOPOWER TMR 2 WISM DC/DC Converter, 5V dc/ 400 mA, 36V Input, 9V Input 2 W, PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TMR 3 WISM DC/DC Converter, 5V dc/ 600 mA, 36V Input, 9V Input 3 W, PCB, 80 °C Max Temp -40 °C Min Temp