TRACO POWER TEN 6WIN DC/DC Converter, 5V dc/ 1.2 A, 36V dc Input, 9V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 tube of 10 units)*

₩354,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 2026년 11월 26일 부터 2 개 단위 배송
  • 추가로 2026년 12월 17일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
절감
1 - 1₩354,120.00₩35,412.00-
2 - 3₩346,320.00₩34,632.002%
4 +₩338,880.00₩33,888.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
124-7705
제조사 부품 번호:
TEN 6-2411WIN
제조업체:
TRACO POWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

1.2A

Mount Type

Through Hole

Input Ratio

1:6

Number of Outputs

1

MTBF

800000h

Number of Pins

8

Isolation Voltage

1.5kV dc

Maximum Output Power

6W

Package Type

DIP-24

Depth

10.2mm

Series

TEN 6WIN

Width

20.3mm

Standards/Approvals

No

Length

31.8mm

Maximum Operating Temperature

85°C

Efficiency

80%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, Single Output, 1.5kV DC Isolation - TEN 6WIN Series - TEN 6-2411WIN


Run a stable 5V DC input to your connected device with this DC-DC converter from Traco Power. It's comfortable when energising low-power equipment up to 6W and takes in a wide voltage range between 9 and 36V DC. You can rest assured that continuous short-circuit protection safeguards your equipment if a power surge occurs. Automatic recovery returns it to Active duty when the fault passes, getting you back on track in a flash. This unit has the stamina to perform in extreme environments, thanks to an operating temperature range between -40°C and +85°C.

Features & Benefits


• 80% efficiency keeps waste to a minimum

• Space-efficient dimensions of 31.8 (L) x 20.3 (W) x 10.2mm (D) fit neatly into tight areas

• UL 94-V0-rated housing boosts safety as it self-extinguishes in under 10 seconds if it catches alight

• Through-hole mounting provides a secure and permanent fix that handles high-vibration environments

• ±1.2% load regulation means consistent power for optimal performance

Applications


• Industrial power supplies

• Data centres

• Medical equipment

• Renewable energy installations

What's the lifespan of this converter?


This DC-DC converter delivers a mean time between failures of over 800,000 hours, making it a dependable long-term option.

관련된 링크들