TRACOPOWER TMR 2 DC/DC Converter, 12V dc/ 83 mA, 36V dc Input, 18V Input 2 W, PCB, 85 °C Max Temp -40 °C Min Temp, 9-Pin

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 10 units)*

₩253,800.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 03일 부터 2 개 단위 배송
  • 추가로 2026년 11월 26일 부터 2 개 단위 배송
  • 추가로 2026년 12월 24일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 1₩253,800.00₩25,380.00
2 - 3₩248,200.00₩24,820.00
4 +₩242,880.00₩24,288.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
124-7642
제조사 부품 번호:
TMR 2422
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

83mA

Output Current 2

83mA

Mount Type

PCB

Output Voltage 2

-12V dc

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

2

Output Voltage Adjustment Range

18/36 V

Number of Pins

9

Isolation Voltage

1.6kV dc

Maximum Output Power

2W

Package Type

SIP

Width

9.2mm

Series

TMR 2

Length

21.8mm

Depth

11.1mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

83%

COO (Country of Origin):
TW

Traco Power DC-DC Converter, SIP-8 Format, ±1% Load Regulation - TMR 2 Series - TMR 2422


In a tight spot? This DC-DC converter from Traco Power combines a 2W power rating with a Compact SIP-8 format that takes up just 2cm² on your PCB. As it runs at 83% efficiency, you can Trust it wastes very little energy as heat. The unit takes inputs from 18 to 36V DC and steps them down to ±12V DC. High load and line regulation of 0.8% and 0.2% respectively assure you of a stable and reliable output. Thanks to an operating temperature range from -40° to +85°C, this is a reliable pick for harsh settings.

Features & Benefits


• Isolation voltage of 1.6kV DC provides a barrier between input and output for protection against power surges

• Dual output model, for versatile use

• Through-hole mounting gives you a secure connection to your PCB, even in vibrating settings

Applications


• Telecommunications networks

• Industrial electronics

• Measurement and instrumentation devices

• Data centres

What does SIP-8 mean?


A single-in-line (SIP) package is a way of bundling multiple electric components inside one Compact housing. This unit has a SIP-8 format, meaning it has eight pins arranged in one row. It's commonly used for housing integrated circuits, voltage regulators and DC-DC converters, where the slim design saves space on a PCB.

관련된 링크들