TRACOPOWER TEN 3 DC/DC Converter, 15V, -15 V/ 100 mA, 36V dc Input, 18V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 10 units)*

₩306,340.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 26일 부터 2 개 단위 배송
  • 추가로 2026년 12월 17일 부터 2 개 단위 배송
  • 추가로 2026년 12월 31일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Tube(s)
Per Tube
한팩당*
1 - 1₩306,340.00₩30,634.00
2 - 3₩299,620.00₩29,962.00
4 +₩293,180.00₩29,318.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
124-7603
제조사 부품 번호:
TEN 3-2423
제조업체:
TRACOPOWER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TRACOPOWER

Output Voltage 1

15V, -15V

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

100mA

Output Current 2

100mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

2

MTBF

700000h

Output Voltage Adjustment Range

18/36 V

Number of Pins

24

Isolation Voltage

1.5kV dc

Maximum Output Power

3W

Package Type

Surface Mount

Standards/Approvals

No

Depth

10.2mm

Length

32mm

Series

TEN 3

Minimum Operating Temperature

-40°C

Efficiency

82%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, DIP-24 Package, 1% Load Voltage Regulation - TEN 3 Series - TEN 3-2423


When a consistent source of power's key, step down your electrical supply with this regulated DC-DC converter from Traco Power. Its 2:1 range means it accepts any voltage between 18 and 36V DC and outputs ±15V DC which makes charging your battery-powered devices a piece of cake. Tight line regulation up to 0.5% and load regulation up to 1% takes the hassle out of maintaining your required voltages, too. You can count on a long service life from this reliable unit thanks to a mean time between failures of 1,100,000hrs. The Compact DIP-24 package measures 32 (L) x 10.2mm (W) and has an industry-standard pinout that helps speed up installation on crowded PCBs.

Features & Benefits


• Dual outputs let you charge two devices at once

• Indefinite short-circuit protection with automatic recovery tackles current faults while reducing unnecessary downtime

• Safe handling thanks to non-conductive, non-flammable FR4 plastic housing

• Inputs and outputs isolated to 1.5kV to protect against electrical surges

Applications


• Communications systems

• Industrial automation

• Automotive applications

How efficient is this converter?


The device has an 82% efficiency rating. This means it wastes very little energy as heat, so doesn't need a heatsink and can count on free-air convection to run cool.

Approvals

UL Recognised; EN60950; UL1950

관련된 링크들