Recom RP40-FR DC/DC Converter, 5V dc/ 8 A, 160V dc Input, 43V Input 40 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS 제품 번호:
- 124-2114
- 제조사 부품 번호:
- RP40-11005SFR/P
- 제조업체:
- Recom
Subtotal (1 unit)*
₩243,160.00
일시적 품절
- 2027년 2월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩243,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 124-2114
- 제조사 부품 번호:
- RP40-11005SFR/P
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 43V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 8A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 907300h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → +10 % | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 6 | |
| Package Type | Tube | |
| Maximum Output Power | 40W | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Series | RP40-FR | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 92% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 43V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 8A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 907300h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → +10 % | ||
Isolation Voltage 3kV dc | ||
Number of Pins 6 | ||
Package Type Tube | ||
Maximum Output Power 40W | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Width 25.4mm | ||
Series RP40-FR | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 92% | ||
- COO (Country of Origin):
- TW
Recom 40W Isolated DC-DC Converter, RP40 Series
Recom RP40-FR series of wide input DC-DC converters have been designed for use within railway applications. The series comes equipped continuous shielding, enabling the converter to be used within applications where interference may be an issue. The RP40-FR series have been designed for use within high input telecom & industrial applications.
Features and Benefits
Up to 92% efficiency.
Six-sided continuous shield.
Wide 4:1 input voltage range.
Approvals
UL60950-1 AM2 Certified, EN50155 Certified.
관련된 링크들
- Recom RP20-FR DC/DC Converter, 5V dc/ 4 A, 110V dc Input, 43V Input 20 W, Through Hole, 79 °C Max Temp -40 °C Min Temp,
- Recom RP40-FR DC/DC Converter, 15V dc/ 2.666 A, 160V dc Input, 43V Input 40 W, Through Hole, 60 °C Max Temp -40 °C Min
- Recom RP40-FR DC/DC Converter, 12V dc/ 3.333 A, 160V dc Input, 43V Input 40 W, Through Hole, 60 °C Max Temp -40 °C Min
- Recom RP40-FR DC/DC Converter, 3.3V dc/ 10 A, 160V dc Input, 43V Input 40 W, Through Hole, 60 °C Max Temp -40 °C Min
- Recom RPA40-FR DC/DC Converter, 5V dc/ 8 A, 160V dc Input, 110V dc Input 40 W, Through Hole, 105 °C Max Temp -40 °C Min
- Recom RP40Q-RUW DC/DC Converter, 5V dc/ 8 A, 160V dc Input, 110V dc Input 40 W, Through Hole, 105 °C Max Temp -40 °C Min
- Recom RPA20 DC/DC Converter, 5V dc/ 4 A, 160V dc Input, 36V dc Input, PCB, 20 W, 105 °C Max Temp -40 °C Min Temp
- Recom RP03-RAW DC/DC Converter, 12V dc/ 600 mA, 160V dc Input, 110V dc Input 3 W, Through Hole, 90 °C Max Temp -40 °C