XP Power Q DC/DC Converter, 5kV dc/ 100 μA, 5V dc Input, 0V dc Input, Through Hole, 0.5 W, 60 °C Max Temp -25 °C Min
- RS 제품 번호:
- 123-8453
- Distrelec 제품 번호:
- 302-41-790
- 제조사 부품 번호:
- Q50-5
- 제조업체:
- XP Power
대량 구매 할인 받기
5개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩607,780.00
일시적 품절
- 2027년 3월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩607,780.00 | - |
| 5 - 9 | ₩592,580.00 | 2% |
| 10 - 24 | ₩580,720.00 | 4% |
| 25 - 124 | ₩569,000.00 | 6% |
| 125 + | ₩557,700.00 | 8% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 123-8453
- Distrelec 제품 번호:
- 302-41-790
- 제조사 부품 번호:
- Q50-5
- 제조업체:
- XP Power
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | XP Power | |
| Output Voltage 1 | 5kV dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 0V dc | |
| Output Current 1 | 100μA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 3000000h | |
| Ripple and Noise | 0.5% Pk-Pk | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 500V dc | |
| Maximum Output Power | 0.5W | |
| Depth | 12.7mm | |
| Series | Q | |
| Standards/Approvals | No | |
| Weight | 4.3g | |
| Length | 12.7mm | |
| Width | 12.7mm | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -25°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 XP Power | ||
Output Voltage 1 5kV dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 0V dc | ||
Output Current 1 100μA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 3000000h | ||
Ripple and Noise 0.5% Pk-Pk | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 500V dc | ||
Maximum Output Power 0.5W | ||
Depth 12.7mm | ||
Series Q | ||
Standards/Approvals No | ||
Weight 4.3g | ||
Length 12.7mm | ||
Width 12.7mm | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- VN
XP Power Isolated DC to High Voltage DC Converters Q Series
The Q Series DC to high voltage DC converters are ultra miniature and highly reliable. The converter is ideal for applications requiring small size and weight.
Features and Benefits
Ultra miniature case size
Reliable
External components not required
Low ripple and EMI/RFI
Input/output proportion
Input/output isolation
Low leakage current
Coupling capacitance low input/output
Short circuit protection
Control pin
Applications:
Avalanche photodiodes
Photomultiplier tubes
Light sources
Piezo devices
Sustaining Ion pumps
Electrophoresis
Printers
Igniters
Capacitor charging
Isolated DC to High Voltage DC Converters
Standards
UL, RoHS
관련된 링크들
- XP Power Q DC/DC Converter, 1kV/ 500 μA, 5V Input, 0V dc Input, Through Hole, 0.5 W, 70 °C Max Temp -25 °C Min Temp
- XP Power Q DC/DC Converter, 4kV dc/ 125 μA, 5V dc Input, 0V dc Input, Through Hole, 0.5 W, 60 °C Max Temp -25 °C Min
- XP Power Q DC/DC Converter, 2kV dc/ 250 μA, 5V dc Input, 0V dc Input, Through Hole, 0.5 W, 70 °C Max Temp -25 °C Min
- XP Power Q DC/DC Converter, 10kV dc/ 500 μA, 5V dc Input, 0V dc Input, Through Hole, 0.5 W, 60 °C Max Temp -10 °C Min
- XP Power Q DC/DC Converter, -5kV dc/ 100 μA, 5V dc Input, 0V dc Input, Through Hole, 0.5 W, 60 °C Max Temp -25 °C Min
- XP Power Q DC/DC Converter, 1.5kV dc/ 333 μA, 5V dc Input, 0V dc Input, Through Hole, 0.5 W, 70 °C Max Temp -25 °C Min
- XP Power Q DC/DC Converter, 8kV dc/ 62.5 μA, 5V dc Input, 0V dc Input, Through Hole, 0.5 W, 60 °C Max Temp -10 °C Min
- XP Power Q DC/DC Converter, -6kV dc/ 83 μA, 5V dc Input, 0V dc Input, Through Hole, 0.5 W, 60 °C Max Temp -10 °C Min