XP Power FS DC/DC Converter, 1kV/ 10 mA, 12V dc Input, 0V dc Input, Through Hole, 10 W, 75 °C Max Temp -25 °C Min Temp

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
123-8402
Distrelec 제품 번호:
302-41-500
제조사 부품 번호:
FS10CT-12
제조업체:
XP Power
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

XP Power

Output Voltage 1

1kV

Product Type

DC/DC Converter

Maximum Input Voltage

12V dc

Minimum Input Voltage

0V dc

Output Current 1

10mA

Mount Type

Through Hole

MTBF

840000h

Number of Outputs

1

Ripple and Noise

1% Pk-Pk

Output Voltage Adjustment Range

±3 %

Isolation Voltage

2.5kV

Maximum Output Power

10W

Standards/Approvals

No

Depth

12.7mm

Length

57.15mm

Weight

45g

Series

FS

Width

28.5mm

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-25°C

Efficiency

85%

COO (Country of Origin):
VN

XP Power Isolated DC to High Voltage DC Converters FS Series


FS Series converters provide a rigid design with enhanced features for long term reliability.

Features and Benefits


Output proportional and linear to output <0.7V turn on voltage

Smart features for enhanced reliability

Over temperature protection with automatic shutdown and error code

Over voltage protection with automatic shutdown error code output

Disable pin

No minimum load current needed

Quasi-Sinewave Oscillator

Low conducted emissions

Low input ripple current

Operating range with stable operating frequency

High input to output galvanic isolation

Leakage current and coupling capacitance low input/output

Reversible output polarity

High efficiency

Robust

Arc protection

Short circuit protection

Internal thermal management

Anodized aluminium heatsink surface

Two threaded blind inserts allowing easy heatsinking and/ or chassis mounting options

Applications


Electrophoresis

Piezo devices

Capacitor charging

Mass spectrometry

Electrostatic chucks

Isolated DC to High Voltage DC Converters


Standards

UL, 94-0 Flammability, RoHS

관련된 링크들