XP Power FS DC/DC Converter, 500V dc/ 20 mA, 12V dc Input, 0V dc Input, Through Hole, 10 W, 75 °C Max Temp -25 °C Min
- RS 제품 번호:
- 123-8398
- Distrelec 제품 번호:
- 302-24-470
- 제조사 부품 번호:
- FS05-12
- 제조업체:
- XP Power
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 123-8398
- Distrelec 제품 번호:
- 302-24-470
- 제조사 부품 번호:
- FS05-12
- 제조업체:
- XP Power
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | XP Power | |
| Output Voltage 1 | 500V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 0V dc | |
| Output Current 1 | 20mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 840000h | |
| Ripple and Noise | 2% Pk-Pk | |
| Output Voltage Adjustment Range | ±3 % | |
| Isolation Voltage | 2.5kV | |
| Number of Pins | 8 | |
| Maximum Output Power | 10W | |
| Standards/Approvals | No | |
| Weight | 45g | |
| Length | 57.15mm | |
| Width | 28.5mm | |
| Series | FS | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 XP Power | ||
Output Voltage 1 500V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 0V dc | ||
Output Current 1 20mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 840000h | ||
Ripple and Noise 2% Pk-Pk | ||
Output Voltage Adjustment Range ±3 % | ||
Isolation Voltage 2.5kV | ||
Number of Pins 8 | ||
Maximum Output Power 10W | ||
Standards/Approvals No | ||
Weight 45g | ||
Length 57.15mm | ||
Width 28.5mm | ||
Series FS | ||
Efficiency 85% | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- VN
XP Power Isolated DC to High Voltage DC Converters FS Series
FS Series converters provide a rigid design with enhanced features for long term reliability.
Features and Benefits
Output proportional and linear to output <0.7V turn on voltage
Smart features for enhanced reliability
Over temperature protection with automatic shutdown and error code
Over voltage protection with automatic shutdown error code output
Disable pin
No minimum load current needed
Quasi-Sinewave Oscillator
Low conducted emissions
Low input ripple current
Operating range with stable operating frequency
High input to output galvanic isolation
Leakage current and coupling capacitance low input/output
Reversible output polarity
High efficiency
Robust
Arc protection
Short circuit protection
Internal thermal management
Anodized aluminium heatsink surface
Two threaded blind inserts allowing easy heatsinking and/ or chassis mounting options
Applications
Electrophoresis
Piezo devices
Capacitor charging
Mass spectrometry
Electrostatic chucks
Isolated DC to High Voltage DC Converters
Standards
UL, 94-0 Flammability, RoHS
관련된 링크들
- XP Power FS DC/DC Converter, 500V dc/ 20 mA, 12V dc Input, 0V dc Input, Through Hole, 10 W, 75 °C Max Temp -25 °C Min
- XP Power FS DC/DC Converter, 1kV/ 10 mA, 12V dc Input, 0V dc Input, Through Hole, 10 W, 75 °C Max Temp -25 °C Min Temp
- XP Power FS DC/DC Converter, 2kV/ 5 mA, 12V dc Input, 0V dc Input, Through Hole, 10 W, 75 °C Max Temp -25 °C Min Temp
- XP Power FS DC/DC Converter, 5kV/ 2 mA, 12V dc Input, 0V dc Input, Through Hole, 10 W, 75 °C Max Temp -25 °C Min Temp
- XP Power FS DC/DC Converter, 4kV/ 2.5 mA, 12V dc Input, 0V dc Input, Through Hole, 10 W, 75 °C Max Temp -25 °C Min Temp
- XP Power FS DC/DC Converter, 3kV/ 3.33 mA, 12V dc Input, 0V dc Input, Through Hole, 10 W, 75 °C Max Temp -25 °C Min Temp
- XP Power FS DC/DC Converter, 500V dc/ 20 mA, 15V dc Input, 0V dc Input, Through Hole, 10 W, 75 °C Max Temp -25 °C Min
- XP Power FS DC/DC Converter, 200V dc/ 50 mA, 12V dc Input, 0V dc Input, Through Hole, 10 W, 75 °C Max Temp -25 °C Min