XP Power C DC/DC Converter, 11.5V dc, 16 V dc/, 16V dc Input 10 mA, 11.5V Input, 1 W, Chassis, PCB, 60 °C Max Temp -10
- RS 제품 번호:
- 123-8364
- 제조사 부품 번호:
- C30
- 제조업체:
- XP Power
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩735,840.00
일시적 품절
- 2027년 3월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩735,840.00 |
| 5 - 9 | ₩724,820.00 |
| 10 - 24 | ₩710,320.00 |
| 25 - 49 | ₩696,020.00 |
| 50 + | ₩675,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 123-8364
- 제조사 부품 번호:
- C30
- 제조업체:
- XP Power
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | XP Power | |
| Output Voltage 1 | 11.5V dc, 16V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 16V dc | |
| Minimum Input Voltage | 11.5V | |
| Mount Type | Chassis, PCB | |
| MTBF | 2600000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 0.1% Pk-Pk | |
| Output Current 1 | 10mA | |
| Number of Pins | 5 | |
| Package Type | Encapsulated Module | |
| Maximum Output Power | 1W | |
| Length | 44.56mm | |
| Series | C | |
| Width | 28.19mm | |
| Standards/Approvals | RoHS Compliant, UL Recognised | |
| Weight | 36.8g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 XP Power | ||
Output Voltage 1 11.5V dc, 16V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 16V dc | ||
Minimum Input Voltage 11.5V | ||
Mount Type Chassis, PCB | ||
MTBF 2600000h | ||
Number of Outputs 1 | ||
Ripple and Noise 0.1% Pk-Pk | ||
Output Current 1 10mA | ||
Number of Pins 5 | ||
Package Type Encapsulated Module | ||
Maximum Output Power 1W | ||
Length 44.56mm | ||
Series C | ||
Width 28.19mm | ||
Standards/Approvals RoHS Compliant, UL Recognised | ||
Weight 36.8g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- VN
XP Power DC - High Voltage DC Non Isolated Converters C Series
The C Series are a miniature range of high voltage power supplies. With high precision and programmability these converters are ideal for integration with smaller sensitive equipment.
Features and Benefits
Regulated
Low noise, Quasi-Sinewave Oscillator
Miniature Size
Programmable Output 0 to 100%
High stability
Wide input voltage range
Low EMI/RFI
High reliability
Steel case + isolated case ground
Sealed, withstands immersion cleaning process
Calibration external gain adjust
Applications
Photomultiplier Tubes
Solid state detectors
Electrophoresis
Piezo devices
Capacitor charging
EO Lenses
XP POWER DC - High Voltage DC Non Isolated Converters
Standards
UL, RoHS
관련된 링크들
- XP Power C DC/DC Converter, 11.5V dc, 16 V dc/, 16V dc Input 10 mA, 11.5V Input, 1 W, Chassis, PCB, 60 °C Max Temp -10
- XP Power C DC/DC Converter, 11.5V dc, 16 V dc/, 16V dc Input 10 mA, 11.5V Input, 1 W, PCB, 60 °C Max Temp -10 °C Min
- XP Power C DC/DC Converter, 11.5V dc, 16 V dc/, 16V dc Input, 11.5V Input, 1 W, PCB, 60 °C Max Temp -10 °C Min Temp
- XP Power C DC/DC Converter, 8kV/, 16V dc Input 10 mA, 11.5V Input, 1 W, Pin, Chassis, 60 °C Max Temp -10 °C Min Temp
- XP Power C DC/DC Converter, 0 mV, 8kV/, 16V dc Input 10 mA, 11.5V Input, 1 W, PCB, Chassis, 60 °C Max Temp -10 °C Min
- XP Power C DC/DC Converter, 1.5kV/, 16V Input 10 mA, 11.5V Input, 1 W, PCB, 60 °C Max Temp -10 °C Min Temp
- XP Power C DC/DC Converter, 8kV/, 16V dc Input, 11.5V Input, 1 W, PCB, 60 °C Max Temp -10 °C Min Temp
- XP Power C DC/DC Converter, 0 mV, 8kV/, 16V dc Input 10 mA, 11.5V Input, 1 W, PCB, 60 °C Max Temp -10 °C Min Temp