XP Power JSE08 DC/DC Converter, 12V, -12 V/ 335 mA, 36V dc Input, 18V Input 8 W, Through Hole, 105 °C Max Temp -40 °C

현재 액세스할 수 없는 재고 정보
RS 제품 번호:
123-1172
제조사 부품 번호:
JSE0824D12
제조업체:
XP Power
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

XP Power

Output Voltage 1

12V, -12V

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

335mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

2

Output Voltage Adjustment Range

±11.76 V dc, ±12.24 V dc

Number of Pins

16

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

8W

Length

23.8mm

Depth

8mm

Standards/Approvals

No

Series

JSE08

Width

13.7mm

Maximum Operating Temperature

105°C

Efficiency

85%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - JSE08 Series of Isolated DC-DC Converters


The JSE08 series from XP Power offers a highly reliable range of regulated single and dual output, 8 W, isolated DC-DC converters. The series has been designed in a DIP16 package, features a 2:1 input range and meets all ITE safety approvals. These compact DC-DC converters also attribute high power density, 1500 VDC in isolation and a wide -40 °C to +105 °C operating temperature range.

8 W, isolated DC-DC converters

2:1 Input range

Regulated single and dual outputs

DIP16 package

1500 VDC in isolation

ITE safety approved

Wide -40 °C to +105 °C operating temperature range

XP Power - Isolated DC-DC Converters


관련된 링크들