XP Power JSE08 DC/DC Converter, 3V dc/ 1.6 A, 18V dc Input, 9V Input 8 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
123-1160
제조사 부품 번호:
JSE0812S3V3
제조업체:
XP Power
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

XP Power

Product Type

DC/DC Converter

Output Voltage 1

3V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

1.6A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

Output Voltage Adjustment Range

±15.3 V dc

Isolation Voltage

1.5kV dc

Number of Pins

16

Package Type

DIP

Maximum Output Power

8W

Standards/Approvals

No

Series

JSE08

Depth

8mm

Length

23.8mm

Width

13.7mm

Maximum Operating Temperature

105°C

Efficiency

78%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - JSE08 Series of Isolated DC-DC Converters


The JSE08 series from XP Power offers a highly reliable range of regulated single and dual output, 8 W, isolated DC-DC converters. The series has been designed in a DIP16 package, features a 2:1 input range and meets all ITE safety approvals. These compact DC-DC converters also attribute high power density, 1500 VDC in isolation and a wide -40 °C to +105 °C operating temperature range.

8 W, isolated DC-DC converters

2:1 Input range

Regulated single and dual outputs

DIP16 package

1500 VDC in isolation

ITE safety approved

Wide -40 °C to +105 °C operating temperature range

XP Power - Isolated DC-DC Converters


관련된 링크들