XP Power IMM01 DC/DC Converter, 12V, -12 V/ 42 mA, 18V dc Input, 9V Input 1 W, Through Hole, 100 °C Max Temp -20 °C Min
- RS 제품 번호:
- 123-1153
- 제조사 부품 번호:
- IMM0112S05
- 제조업체:
- XP Power
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 123-1153
- 제조사 부품 번호:
- IMM0112S05
- 제조업체:
- XP Power
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V, -12V | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 42mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.5kV ac | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Series | IMM01 | |
| Width | 9.2mm | |
| Depth | 11.1mm | |
| Length | 19.5mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -20°C | |
| Efficiency | 78% | |
| Maximum Operating Temperature | 100°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V, -12V | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 42mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Number of Pins 7 | ||
Isolation Voltage 1.5kV ac | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Series IMM01 | ||
Width 9.2mm | ||
Depth 11.1mm | ||
Length 19.5mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -20°C | ||
Efficiency 78% | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
XP Power - IMM01 Series of Isolated DC-DC Converters
The IMM01 series from XP Power offers a highly reliable range of single and dual output, 1 W, isolated DC-DC converters. The series has been designed in a Compact SIP7 package, features 1500 VAC in isolation and has been medically approved worldwide. These Compact DC-DC converters have an operating temperature from -20 °C to +100 °C with full load at +60 °C ambient.
1 W, isolated DC-DC converters
Worldwide medically approved
1500 VAC isolation, 1 MOPP
Single and dual outputs
Full load at +60 °C ambient
-20 °C to +100 °C Operating temperature
Compact SIP7 package
XP Power - Isolated DC-DC Converters
관련된 링크들
- XP Power IMM01 DC/DC Converter, 12V, -12 V/ 42 mA, 18V dc Input, 9V Input 1 W, Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IMM01 DC/DC Converter, 15V, -15 V/ 33 mA, 18V dc Input, 9V Input 1 W, Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IMM01 DC/DC Converter, 12V, -12 V/ 42 mA, 18V Input, 9V dc Input 1 W, Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IMM DC/DC Converter, 12V dc/ 170 mA, 18V dc Input, 9V Input 2 W, Through Hole, 100 °C Max Temp -20 °C Min Temp,
- XP Power IMM DC/DC Converter, 12V dc/ 80 mA, 18V dc Input, 9V Input 2 W, Through Hole, 100 °C Max Temp -20 °C Min Temp,
- XP Power IMM DC/DC Converter, 12V dc/ 170 mA, 9V dc Input, 4.5V Input 2 W, Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IMM05 DC/DC Converter, 12V dc/ 416 mA, 18V dc Input, 9V Input 5 W, Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IMM05 DC/DC Converter, 12V dc/ 208 mA, 18V dc Input, 9V Input 5 W, Through Hole, 100 °C Max Temp -20 °C Min